-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 7.5pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A7R5BAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2054
|
Newark | T101 Commercial/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 02013A7R5BAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
478-7398-1-ND
|
DigiKey | CAP CER 7.5PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14860 In Stock |
|
$0.0737 / $0.3600 | Buy Now |
DISTI #
02013A7R5BAT2A
|
Avnet Americas | - Tape and Reel (Alt: 02013A7R5BAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0120 | Buy Now |
DISTI #
581-02013A7R5BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 7.5pF C0G 0201 0 .1pF RoHS: Compliant | 0 |
|
$0.0740 / $0.3700 | Order Now |
DISTI #
V79:2366_29281026
|
Arrow Electronics | Cap Ceramic 7.5pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Date Code: 2147 | Americas - 30000 |
|
$0.0072 | Buy Now |
|
Future Electronics | 0201 7.5 pF 25 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0077 / $0.0083 | Buy Now |
|
Bristol Electronics | 134 |
|
RFQ | ||
|
Quest Components | 72000 |
|
$0.0918 / $0.6120 | Buy Now | |
|
Quest Components | 107 |
|
$0.0880 / $0.1100 | Buy Now | |
|
Future Electronics | 0201 7.5 pF 25 V �0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor Min Qty: 15000 Package Multiple: 15000 |
15000 null |
|
$0.0077 / $0.0083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013A7R5BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A7R5BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 7.5pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1.33% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 02013A7R5BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A7R5BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250R05S7R5BV4T | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000075uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | 02013A7R5BAT2A vs 250R05S7R5BV4T |
250R05S7R5BV4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000075 uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | 02013A7R5BAT2A vs 250R05S7R5BV4Y |
CL03C7R5BA3GNNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.33% +Tol, 1.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, HALOGEN FREE & ROHS COMPLIANT | 02013A7R5BAT2A vs CL03C7R5BA3GNNH |
250R05S7R5BV4Y | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000075uF, SURFACE MOUNT, 0201, CHIP, LEAD FREE | 02013A7R5BAT2A vs 250R05S7R5BV4Y |
NMC0201NPO7R5B25TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.33% +Tol, 1.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A7R5BAT2A vs NMC0201NPO7R5B25TRPLPF |
NMC0201NPO7R5B25TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.33% +Tol, 1.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A7R5BAT2A vs NMC0201NPO7R5B25TRPLP3KF |
The recommended land pattern for the 02013A7R5BAT2A capacitor is a rectangular pad with a size of 0.5mm x 0.3mm, with a solder mask clearance of 0.1mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent electrical shorts.
The 02013A7R5BAT2A capacitor is designed for high-frequency applications and exhibits low equivalent series resistance (ESR) and low equivalent series inductance (ESL). It's suitable for use in high-frequency circuits up to 1 GHz, making it an excellent choice for RF and microwave applications.
The 02013A7R5BAT2A capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature environments. However, it's essential to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.
The 02013A7R5BAT2A capacitor has an MSL rating of 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment (less than 60% RH) without requiring any special handling or storage procedures.
The 02013A7R5BAT2A capacitor meets the requirements for safety-critical applications, such as those requiring compliance with IEC 60384-14 or UL 94V-0. However, it's essential to consult with the manufacturer and ensure that the capacitor meets the specific requirements of the application.