-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A6R8BAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8129
|
Newark | Cap, Mlcc, C0G, 6.8Pf, 25V, 0201, Capacitance:6.8Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:0.6Mm Rohs Compliant: Yes |Kyocera Avx 02013A6R8BAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now |
DISTI #
08N7493
|
Newark | Capacitor, ceramic,6.8Pf,25Vdc,.1-Pf Tol,.1+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 02013A6R8BAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.0930 | Buy Now |
DISTI #
KGM03ACG1E6R8BH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 6.8 pF, 25 V, 0201 [0603 Metric], ? 0.1pF, C0G / NP0 - Tape and Reel (Alt: KGM03ACG1E6R8BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0784 | Buy Now |
DISTI #
581-02013A6R8BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E6R8BH NEW GLOBAL PN 25V 6.8pF A 581-KGM03ACG1E6R8BH RoHS: Compliant | 18881 |
|
$0.0660 / $0.4100 | Buy Now |
|
Quest Components | 108000 |
|
$0.1440 / $0.9600 | Buy Now | |
DISTI #
02013A6R8BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E6R8BH NEW GLOBAL PN 25V 6.8pF A 581-KGM03ACG1E6R8BH RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0053 / $0.0054 | Buy Now |
DISTI #
02013A6R8BAT2A
|
TME | Capacitor: ceramic, MLCC, 6.8pF, 25V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0035 | RFQ |
DISTI #
KGM03ACG1E6R8BH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 68 pF 25 V 0201 0603 Metric 01pF C0G NP0 (Alt: KGM03ACG1E6R8BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
02013A6R8BAT2A
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 6.8 pF, 25 V, 0201 [0603 Metric], ? 0.1pF, C0G / NP0 (Alt: 02013A6R8BAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013A6R8BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A6R8BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02013A6R8BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A6R8BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
250R05N6R8BV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4706% +Tol, 1.4706% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0201, | 02013A6R8BAT2A vs 250R05N6R8BV4T |
AU013A6R8BAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | 02013A6R8BAT2A vs AU013A6R8BAG4A |
RF03N6R8B250CT | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4706% +Tol, 1.4706% -Tol, NP0, -/+30ppm/Cel TC, 0.0000068uF, 0201, | 02013A6R8BAT2A vs RF03N6R8B250CT |
GRM0335C1E6R8BD01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A6R8BAT2A vs GRM0335C1E6R8BD01W |
CL03C6R8BA3GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | 02013A6R8BAT2A vs CL03C6R8BA3GNND |
NMC-M0201NPO6R8B25TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A6R8BAT2A vs NMC-M0201NPO6R8B25TRPF |
GRM0335C1E6R8BD01F | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A6R8BAT2A vs GRM0335C1E6R8BD01F |
CL03C6R8BA3NNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | 02013A6R8BAT2A vs CL03C6R8BA3NNNC |
GRM0335C1E6R8BD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A6R8BAT2A vs GRM0335C1E6R8BD01J |
GMC02CG6R8B25NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | 02013A6R8BAT2A vs GMC02CG6R8B25NTD |
The recommended soldering temperature for the 02013A6R8BAT2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 02013A6R8BAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 02013A6R8BAT2A capacitor is rated for operation up to 125°C, but it's not recommended for use in environments exceeding 125°C without derating the voltage and current ratings.
The maximum voltage derating for the 02013A6R8BAT2A capacitor is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C.
Yes, the 02013A6R8BAT2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.