Part Details for 02013A6R5CAT2A by Kyocera AVX Components
Results Overview of 02013A6R5CAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A6R5CAT2A Information
02013A6R5CAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 02013A6R5CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02013A6R5CAT2A-ND
|
DigiKey | CAP CER 6.5PF 25V NP0 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0693 | Buy Now |
DISTI #
02013A6R5CAT2A
|
Avnet Americas | - Tape and Reel (Alt: 02013A6R5CAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 02013A6R5CAT2A
02013A6R5CAT2A CAD Models
02013A6R5CAT2A Part Data Attributes
|
02013A6R5CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A6R5CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 6.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 0.0000065 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.8462% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 3.8462% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A6R5CAT2A
This table gives cross-reference parts and alternative options found for 02013A6R5CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A6R5CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GJM0335C1E6R5CB01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A6R5CAT2A vs GJM0335C1E6R5CB01D |
GJM0335C1E6R5CB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A6R5CAT2A vs GJM0335C1E6R5CB01W |
RF03N6R5C250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP | 02013A6R5CAT2A vs RF03N6R5C250CT |
GJM0335C1E6R5CB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A6R5CAT2A vs GJM0335C1E6R5CB01J |
CQ0201CPNPO8BN6R5 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.8462% +Tol, 3.8462% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP | 02013A6R5CAT2A vs CQ0201CPNPO8BN6R5 |
RF03N6R5C250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A6R5CAT2A vs RF03N6R5C250CG |
CBR02C659C3GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000065uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A6R5CAT2A vs CBR02C659C3GAC |