Part Details for 02013A4R0BAT2A by Kyocera AVX Components
Results Overview of 02013A4R0BAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A4R0BAT2A Information
02013A4R0BAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 02013A4R0BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02013A4R0BAT2A
|
Avnet Americas | - Tape and Reel (Alt: 02013A4R0BAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0043 | Buy Now |
Part Details for 02013A4R0BAT2A
02013A4R0BAT2A CAD Models
02013A4R0BAT2A Part Data Attributes
|
02013A4R0BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A4R0BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A4R0BAT2A
This table gives cross-reference parts and alternative options found for 02013A4R0BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A4R0BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0335C1E4R0BA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 4pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | 02013A4R0BAT2A vs GRM0335C1E4R0BA01D |
RF03N4R0B250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A4R0BAT2A vs RF03N4R0B250CG |
CM03CG4R0B25AH | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A4R0BAT2A vs CM03CG4R0B25AH |
CQ0201BRNPO8BN4R0 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201 | 02013A4R0BAT2A vs CQ0201BRNPO8BN4R0 |
CM03CG4R0B25AN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A4R0BAT2A vs CM03CG4R0B25AN |
MCRF01BTN2504R0 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Ceramic, CHIP | 02013A4R0BAT2A vs MCRF01BTN2504R0 |
GRM0335C1E4R0BD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A4R0BAT2A vs GRM0335C1E4R0BD01J |
GRM0335C1E4R0BD01F | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A4R0BAT2A vs GRM0335C1E4R0BD01F |
GRM0335C1E4R0BA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A4R0BAT2A vs GRM0335C1E4R0BA01W |
GRM0335C1E4R0BD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A4R0BAT2A vs GRM0335C1E4R0BD01D |