-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 33pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A330JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9038
|
Newark | Multilayer Ceramic Capacitor, 33 Pf, 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 02013A330JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7259 |
|
$0.0410 / $0.1430 | Buy Now |
DISTI #
55J0973
|
Newark | Ceramic Capacitor 33Pf 25V, C0G, 5%, 0201, Full Reel, Capacitance:33Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 02013A330JAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
KGM03ACG1E330JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 25 V, ? 5% , C0G (NP0) , 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E330JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0431 | Buy Now |
DISTI #
581-02013A330J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E330JH NEW GLOBAL PN 25V 33pF C A 581-KGM03ACG1E330JH RoHS: Compliant | 65553 |
|
$0.0400 / $0.2300 | Buy Now |
|
Future Electronics | 0201 33 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 45000Reel |
|
$0.0034 / $0.0038 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
60000 Partner Stock |
|
$0.0686 | Buy Now |
|
Bristol Electronics | 90000 |
|
RFQ | ||
|
Bristol Electronics | 14034 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,33PF,25VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 150000 |
|
$0.0030 / $0.0184 | Buy Now |
|
Quest Components | CAP,CERAMIC,33PF,25VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 60000 |
|
$0.0046 / $0.0345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013A330JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A330JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02013A330JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A330JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM03CG330J25AL | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A330JAT2A vs CM03CG330J25AL |
C0201HQN250-330JN6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A330JAT2A vs C0201HQN250-330JN6E |
CM03CG330J25KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A330JAT2A vs CM03CG330J25KH |
GRP0335C1E330JD01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, | 02013A330JAT2A vs GRP0335C1E330JD01J |
GRM0335C1E330JD01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A330JAT2A vs GRM0335C1E330JD01W |
C0201C330J3GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, | 02013A330JAT2A vs C0201C330J3GAL |
GRP0335C1E330JA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, | 02013A330JAT2A vs GRP0335C1E330JA01B |
02013A330JA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, | 02013A330JAT2A vs 02013A330JA14A |
AU013A330JAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0201, | 02013A330JAT2A vs AU013A330JAG9A |
250R05L330JV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A330JAT2A vs 250R05L330JV4W |
The recommended soldering temperature for the 02013A330JAT2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 02013A330JAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage for the 02013A330JAT2A capacitor is 50V DC.
Yes, the 02013A330JAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The capacitance of the 02013A330JAT2A capacitor decreases with increasing temperature, with a temperature coefficient of capacitance (TCC) of ±15% from -55°C to 125°C.