-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 30pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A300JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02013A300JAT2A-ND
|
DigiKey | CAP CER 30PF 25V NP0 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0764 | Buy Now |
DISTI #
02013A300JAT2A
|
Avnet Americas | - Tape and Reel (Alt: 02013A300JAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0835 / $0.0853 | Buy Now |
DISTI #
581-02013A300JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 30pF C0G 0201 5% Tol RoHS: Compliant | 28570 |
|
$0.0710 / $0.3700 | Buy Now |
DISTI #
02013A300JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 30pF C0G 0201 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0070 / $0.0076 | Buy Now |
DISTI #
02013A300JAT2A
|
Avnet Asia | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 30pF ?5.0% ?7"T/R (Alt: 02013A300JAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013A300JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A300JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 30pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.15 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02013A300JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A300JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMK042CG300JC-W | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 30pF, 25V, ±5%, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/1mm pitch | 02013A300JAT2A vs TMK042CG300JC-W |
The recommended soldering temperature is 260°C (500°F) with a maximum time of 10 seconds. It's essential to follow the soldering profile recommended by Kyocera AVX to ensure the capacitor's reliability and performance.
Yes, the 02013A300JAT2A is a high-frequency capacitor designed for use in high-frequency circuits, including RF and microwave applications. Its low equivalent series resistance (ESR) and high self-resonant frequency make it suitable for these types of applications.
The 02013A300JAT2A has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage procedures.
The 02013A300JAT2A is rated for operation up to 125°C (257°F). While it can tolerate high temperatures, it's essential to derate the capacitor's voltage and current ratings according to the manufacturer's guidelines to ensure reliable operation.
Yes, the 02013A300JAT2A is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.