-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A220JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J0961
|
Newark | Ceramic Capacitor 22Pf 25V, C0G, 5%, 0201, Full Reel, Capacitance:22Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 02013A220JAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0300 | Buy Now |
DISTI #
10R5907
|
Newark | Ceramic Capacitor 22Pf 25V, C0G, 5%, 0201, Capacitance:22Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:0.6Mm Rohs Compliant: Yes |Kyocera Avx 02013A220JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5889 |
|
$0.0540 | Buy Now |
DISTI #
55J0961
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 pF, 25 V, 0201 [0603 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: 55J0961) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 3 Days Container: Reel | 15000 Partner Stock |
|
$0.0340 / $0.0680 | Buy Now |
DISTI #
10R5907
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 pF, 25 V, 0201 [0603 Metric], ? 5%, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 10R5907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 5889 Partner Stock |
|
$0.0840 / $0.2490 | Buy Now |
DISTI #
KGM03ACG1E220JH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 pF, 25 V, 0201 [0603 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KGM03ACG1E220JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0023 / $0.0025 | Buy Now |
DISTI #
581-02013A220J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E220JH NEW GLOBAL PN 25V 22pF C A 581-KGM03ACG1E220JH RoHS: Compliant | 6285 |
|
$0.0350 / $0.2300 | Buy Now |
|
Future Electronics | 0201 22 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 30000Reel |
|
$0.0061 / $0.0067 | Buy Now |
|
Quest Components | 12004 |
|
$0.0170 / $0.1275 | Buy Now | |
DISTI #
02013A220JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E220JH NEW GLOBAL PN 25V 22pF C A 581-KGM03ACG1E220JH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0063 | Buy Now |
|
Future Electronics | 0201 22 pF 25 V �5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor Min Qty: 15000 Package Multiple: 15000 |
30000 null |
|
$0.0062 / $0.0067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013A220JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A220JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02013A220JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A220JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0201C220J3GACTU | KEMET Corporation | $0.0182 | Capacitor, Ceramic, Chip, General Purpose, 22pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked | 02013A220JAT2A vs C0201C220J3GACTU |
250R05L220JV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic | 02013A220JAT2A vs 250R05L220JV4T |
CBR02C220J3GAC | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | 02013A220JAT2A vs CBR02C220J3GAC |
C0201COG250-220JGB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0201, | 02013A220JAT2A vs C0201COG250-220JGB |
CL03C220JA3GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP | 02013A220JAT2A vs CL03C220JA3GNNP |
250R05L220JV4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A220JAT2A vs 250R05L220JV4Y |
C0201C0G250-220JPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, | 02013A220JAT2A vs C0201C0G250-220JPBR |
C0201COG250-220JPB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0201, | 02013A220JAT2A vs C0201COG250-220JPB |
C0201C0G250-220JPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 02013A220JAT2A vs C0201C0G250-220JPD |
CL03C220JA3GNNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, HALOGEN FREE & ROHS COMPLIANT | 02013A220JAT2A vs CL03C220JA3GNNH |
The recommended soldering temperature for the 02013A220JAT2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 02013A220JAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 02013A220JAT2A capacitor is rated for operation up to 125°C, but it can be used in high-temperature environments with derating. Consult the datasheet for derating guidelines.
Yes, the 02013A220JAT2A capacitor is compatible with lead-free soldering processes and is RoHS compliant.
The maximum voltage derating for the 02013A220JAT2A capacitor is 80% of the rated voltage at 125°C.