-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A1R2BAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0908
|
Newark | Capacitor, ceramic,1.2Pf,25Vdc,.1-Pf Tol,.1+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 02013A1R2BAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1040 | Buy Now |
DISTI #
KGM03ACG1E1R2BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: KGM03ACG1E1R2BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0784 | Buy Now |
DISTI #
581-02013A1R2BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E1R2BH NEW GLOBAL PN 25V 1.2pF A 581-KGM03ACG1E1R2BH RoHS: Compliant | 15973 |
|
$0.0660 / $0.4100 | Buy Now |
|
Quest Components | 36000 |
|
$0.1440 / $0.9600 | Buy Now | |
DISTI #
KGM03ACG1E1R2BH
|
Avnet Abacus | Multilayer Ceramic Capacitor 12 pF 25 V 01pF C0G NP0 0201 0603 Metric - Tape and Reel (Alt: KGM03ACG1E1R2BH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
02013A1R2BAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 1.2 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] (Alt: 02013A1R2BAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013A1R2BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A1R2BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02013A1R2BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A1R2BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL03C1R2BA3NCND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | 02013A1R2BAT2A vs CL03C1R2BA3NCND |
C0201HQN250-1R2BN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A1R2BAT2A vs C0201HQN250-1R2BN6P |
02013A1R2BA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | 02013A1R2BAT2A vs 02013A1R2BA74A |
250R05L1R2BG4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A1R2BAT2A vs 250R05L1R2BG4W |
250R05L1R2BG4R | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A1R2BAT2A vs 250R05L1R2BG4R |
RF03N1R2B250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | 02013A1R2BAT2A vs RF03N1R2B250CT |
CL03C1R2BA3GNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | 02013A1R2BAT2A vs CL03C1R2BA3GNNC |
02013A1R2BAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 25V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | 02013A1R2BAT2A vs 02013A1R2BAT9A |
C0603NP0129BFTQ | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201 | 02013A1R2BAT2A vs C0603NP0129BFTQ |
250R05L1R2BT4Y | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP | 02013A1R2BAT2A vs 250R05L1R2BT4Y |
The recommended land pattern for the 02013A1R2BAT2A can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and component performance.
The 02013A1R2BAT2A is a moisture-sensitive device (MSD) and requires proper handling and storage to prevent damage. It's recommended to store the components in a dry, nitrogen-filled package or bag, and to follow the recommended baking and soldering procedures to prevent moisture-related issues.
While the datasheet may not provide explicit information on vibration and mechanical stress tolerance, Kyocera AVX Components may have additional documentation or application notes that provide guidance on the component's reliability under various mechanical stress conditions. It's recommended to consult with their customer support or application engineers for specific guidance.
The 02013A1R2BAT2A is a commercial-grade component, and its suitability for high-reliability or aerospace applications depends on various factors, including the specific requirements of the application and the component's testing and qualification. It's recommended to consult with Kyocera AVX Components' customer support or application engineers to determine if the component meets the necessary requirements and to discuss potential customization or screening options.
The ESR of the 02013A1R2BAT2A can be determined through impedance measurements using a network analyzer or an impedance analyzer. The ESR value can also be estimated using the component's datasheet parameters, such as the capacitance and dissipation factor. However, for accurate ESR measurements, it's recommended to consult with Kyocera AVX Components' application engineers or refer to their application notes.