-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A1R0CAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H0724
|
Newark | Ceramic Capacitor 1Pf 25V, C0G/Np0, 0.25Pf, 0201, Full Reel, Capacitance:1Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 02013A1R0CAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
10R5906
|
Newark | Ceramic Capacitor 1Pf 25V, C0G/Np0, 0.25Pf, 0201, Capacitance:1Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 02013A1R0CAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
KGM03ACG1E1R0CH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 pF, 25 V, 0201 [0603 Metric], ? 0.25pF, C0G / NP0 - Tape and Reel (Alt: KGM03ACG1E1R0CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0029 | Buy Now |
DISTI #
581-02013A1R0C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E1R0CH NEW GLOBAL PN 25V 1pF C0 A 581-KGM03ACG1E1R0CH RoHS: Compliant | 5199 |
|
$0.0350 / $0.2400 | Buy Now |
DISTI #
02013A1R0CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E1R0CH NEW GLOBAL PN 25V 1pF C0 A 581-KGM03ACG1E1R0CH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
02013A1R0CAT2A
|
TME | Capacitor: ceramic, MLCC, 1pF, 25V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0024 | RFQ |
DISTI #
KGM03ACG1E1R0CH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1 pF 25 V 0201 0603 Metric 025pF C0G NP0 - Tape and Reel (Alt: KGM03ACG1E1R0CH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013A1R0CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A1R0CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02013A1R0CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A1R0CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0201C0G250-1R0CPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | 02013A1R0CAT2A vs C0201C0G250-1R0CPBE |
C0603C0G1E010CB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A1R0CAT2A vs C0603C0G1E010CB |
CL03C1R0CA3NCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | 02013A1R0CAT2A vs CL03C1R0CA3NCNP |
CL03C1R0CA3NNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | 02013A1R0CAT2A vs CL03C1R0CA3NNNP |
C0201C0G250-1R0CPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, | 02013A1R0CAT2A vs C0201C0G250-1R0CPBP |
C0201COG1R0C250NT | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | 02013A1R0CAT2A vs C0201COG1R0C250NT |
CL03C1R0CA3GNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | 02013A1R0CAT2A vs CL03C1R0CA3GNNC |
MA0201CG1R0C250 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | 02013A1R0CAT2A vs MA0201CG1R0C250 |
C0603C0G1E010C(030BF) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000001 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | 02013A1R0CAT2A vs C0603C0G1E010C(030BF) |
CL03C1R0CA3GLNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | 02013A1R0CAT2A vs CL03C1R0CA3GLNP |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
Yes, the 02013A1R0CAT2A is a high-frequency capacitor designed for use in high-frequency circuits, including RF and microwave applications. Its low equivalent series resistance (ESR) and high self-resonant frequency make it suitable for these types of applications.
The maximum voltage derating for the 02013A1R0CAT2A capacitor is 80% of the rated voltage. This means that if the capacitor is rated for 100V, the maximum operating voltage should not exceed 80V to ensure reliable operation and prevent premature failure.
Yes, the 02013A1R0CAT2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in a wide range of applications, including those in the European Union.
The typical lead time for the 02013A1R0CAT2A capacitor can vary depending on the supplier and the quantity required. However, typical lead times range from 4-12 weeks. It's essential to check with the supplier or distributor for the most up-to-date lead time information.