-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±1%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A101FAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1892
|
Newark | Cap,100Pf,100V, npo,1%,smd,0201,tr Rohs Compliant: Yes |Kyocera Avx 02013A101FAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 165000 |
|
$0.0990 | Buy Now |
DISTI #
KGM03ACG1E101FH
|
Avnet Americas | - Tape and Reel (Alt: KGM03ACG1E101FH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 16500030000 Factory Stock |
|
$0.0926 / $0.0990 | Buy Now |
DISTI #
581-02013A101FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E101FH NEW GLOBAL PN 25V 100pF A 581-KGM03ACG1E101FH RoHS: Compliant | 20153 |
|
$0.0830 / $0.3700 | Buy Now |
|
Future Electronics | 0201 25V C0G 100pF 1% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 225000Reel |
|
$0.0642 | Buy Now |
|
Onlinecomponents.com | Capacitor SMD Ceramic 0201 Case 25Vdc C0G (NP0) Dielectric 100pF ±1.0% ø7T/R RoHS: Compliant |
19000 Partner Stock |
|
$0.0950 | Buy Now |
DISTI #
02013A101FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E101FH NEW GLOBAL PN 25V 100pF A 581-KGM03ACG1E101FH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0250 | Buy Now |
|
Future Electronics | 0201 25V C0G 100pF 1% multilayer ceramic capacitor Min Qty: 15000 Package Multiple: 15000 |
225000 null |
|
$0.0642 | Buy Now |
DISTI #
02013A101FAT2A
|
IBS Electronics | 02013A101FAT2A by AVX is a 0201 surface-mount multilayer ceramic capacitor with 100pF capacitance, 25V voltage rating, C0G dielectric, 1% tolerance, and RoHS compliant. Min Qty: 15000 Package Multiple: 1 | 225000 |
|
$0.0835 | Buy Now |
DISTI #
KGM03ACG1E101FH
|
Avnet Abacus | (Alt: KGM03ACG1E101FH) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013A101FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A101FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±1%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02013A101FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A101FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0201FRNPO8BN101 | YAGEO Corporation | $0.0088 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | 02013A101FAT2A vs CC0201FRNPO8BN101 |
C0201COG250-101FPBB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | 02013A101FAT2A vs C0201COG250-101FPBB |
250R05L101FG4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A101FAT2A vs 250R05L101FG4W |
C0603NP0101FFTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, GREEN | 02013A101FAT2A vs C0603NP0101FFTS |
250R05L101FC4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0201, | 02013A101FAT2A vs 250R05L101FC4S |
250R05L101FV4R | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 02013A101FAT2A vs 250R05L101FV4R |
250R05L101FT4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0001uF, SURFACE MOUNT, 0201, CHIP | 02013A101FAT2A vs 250R05L101FT4S |
0201N101F250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 02013A101FAT2A vs 0201N101F250CG |
250R05L101FV4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A101FAT2A vs 250R05L101FV4Y |
GRM0335C1E101FD01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A101FAT2A vs GRM0335C1E101FD01J |
The recommended soldering temperature for the 02013A101FAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 02013A101FAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the 02013A101FAT2A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.
The 02013A101FAT2A capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking.
Yes, the 02013A101FAT2A capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.