Part Details for 02013A100JAT4A-MEM by Kyocera AVX Components
Results Overview of 02013A100JAT4A-MEM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A100JAT4A-MEM Information
02013A100JAT4A-MEM by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 02013A100JAT4A-MEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02013A100JAT4A-MEM
|
Avnet Asia | Cap Ceramic 10pF 25V C0G 5% SMD 0201 125?C Paper T/R (Alt: 02013A100JAT4A-MEM) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |