-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02013A100JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K8184
|
Newark | Ceramic Capacitor 10Pf 25V, C0G, 5%, 0201, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:0.6Mm Rohs Compliant: Yes |Kyocera Avx 02013A100JAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1000 | Buy Now |
DISTI #
55J0938
|
Newark | Mlcc Capacitor, 10Pf, 25V, C0G, 5%, 0201, Full Reel, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 02013A100JAT2A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
KGM03ACG1E100JH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 25 V, 0201 [0603 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KGM03ACG1E100JH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000135000 Factory Stock |
|
$0.0017 / $0.0019 | Buy Now |
DISTI #
581-02013A100J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E100JH NEW GLOBAL PN 25V 10pF C A 581-KGM03ACG1E100JH RoHS: Compliant | 484860 |
|
$0.0350 / $0.1400 | Buy Now |
DISTI #
V79:2366_23252248
|
Arrow Electronics | Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 41667 Package Multiple: 1 Date Code: 1820 | Americas - 546335 |
|
Buy Now | |
DISTI #
V72:2272_07470427
|
Arrow Electronics | Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 6803 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2109 Container: Cut Strips | Americas - 6533 |
|
$0.0040 | Buy Now |
|
Future Electronics | 0201 10 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 390000Reel |
|
$0.0019 / $0.0021 | Buy Now |
|
Bristol Electronics | 53804 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.0900 / $0.6000 | Buy Now | |
|
Quest Components | 10388 |
|
$0.0600 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02013A100JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A100JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 02013A100JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A100JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C0G1E100D030BA | TDK Corporation | $0.0082 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A100JAT2A vs C0603C0G1E100D030BA |
C0201C0G250-100DGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | 02013A100JAT2A vs C0201C0G250-100DGP |
CM03CG100J25AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A100JAT2A vs CM03CG100J25AN |
C0201HQN250-100JG6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A100JAT2A vs C0201HQN250-100JG6P |
250R05L100JU4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | 02013A100JAT2A vs 250R05L100JU4W |
C0201HQN250-100JNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 02013A100JAT2A vs C0201HQN250-100JNE |
C0201C0G250-100JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, CHIP | 02013A100JAT2A vs C0201C0G250-100JNP |
CL03C100DA3ALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | 02013A100JAT2A vs CL03C100DA3ALNC |
C0201C0G250-100DPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | 02013A100JAT2A vs C0201C0G250-100DPBR |
250R05L100JU4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201, | 02013A100JAT2A vs 250R05L100JU4T |
The recommended soldering temperature for the 02013A100JAT2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 02013A100JAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage for the 02013A100JAT2A capacitor is 100VDC.
The 02013A100JAT2A capacitor is rated for operation up to 125°C, making it suitable for high-temperature applications.
Yes, the 02013A100JAT2A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification.