Part Details for 02-06-6100 by Molex
Results Overview of 02-06-6100 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51966-10003600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 36S Right Angle Header, Solder To Board | |
54112-415161000LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 16 Positions | |
51966-10004400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 44S Right Angle Header, Solder To Board |
Price & Stock for 02-06-6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H4962
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Standard .062" 1560 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 02-06-6100 (Alternate Part Number: 800753615793 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3330 | Buy Now |
DISTI #
29X4216
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Standard .062" 1560 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 02-06-6100 (Alternate Part Number: 800753615793 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 | Buy Now |
DISTI #
0002066100
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Tape and Reel (Alt: 0002066100) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.1973 | Buy Now |
DISTI #
538-02-06-6100
|
Mouser Electronics | Pin & Socket Connectors .062" TERM 18-24G M Reel of 6000 RoHS: Compliant | 12000 |
|
$0.2760 / $0.3080 | Buy Now |
DISTI #
538-02-06-6100-MR
|
Mouser Electronics | Pin & Socket Connectors .062" TERM 18-24G M Reel of 1000 RoHS: Compliant | 4000 |
|
$0.3320 | Buy Now |
DISTI #
538-02-06-6100-CT
|
Mouser Electronics | Pin & Socket Connectors .062" TERM 18-24G M Cut Strip of 100 RoHS: Compliant | 1300 |
|
$0.4430 | Buy Now |
DISTI #
MOL02-06-6100.P
|
Heilind Electronics | CUT STRIP - 062 MALE TERM CHAIN BRS 15AU 8-24 | Americas - 2175 in Stock |
|
$0.3258 / $0.4119 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Reel RoHS: Compliant |
32 In Stock |
|
$0.2666 / $0.3350 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, BRASS | 4720 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, BRASS | 3600 |
|
$0.3623 / $1.0350 | Buy Now |
Part Details for 02-06-6100
02-06-6100 CAD Models
02-06-6100 Part Data Attributes
|
02-06-6100
Molex
Buy Now
Datasheet
|
Compare Parts:
02-06-6100
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (30), TERMINATION: GOLD FLASH OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | 1.57/.062 DIA. SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
02-06-6100 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 02-06-6100 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 02-06-6100 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 02-06-6100 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 02-06-6100 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.