Part Details for 0173310436 by Molex
Results Overview of 0173310436 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0173310436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0173310436-ND
|
DigiKey | PREMOFLEX 0.5 AU LGT102 TYPEA 36 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
487 In Stock |
|
$2.4550 / $4.2700 | Buy Now |
DISTI #
0173310436
|
Avnet Americas | PREMOFLEX 0.5 AU LGT102 TYPEA 36CKT TF31 - Bulk (Alt: 0173310436) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9856 / $3.0478 | Buy Now |
DISTI #
MOL17331-0436
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL17331-0436 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17331-0436
|
TTI | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 102mm Cable Length Au 36 CKTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
Buy Now | |
DISTI #
000000000007234695
|
Sager | PREMOFLEX 0.5 AU LGT102 TYPEA 36CKT TF31 Min Qty: 1000 | 0 |
|
$2.1900 / $2.5800 | Buy Now |