-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 8A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0157008.DR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8869
|
Newark | Fuse Clip W/8A Fuse, Fast Acting, Fuse Current:8A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:6.5Mm X 3.7Mm, Product Range:Nano2 157 Series, External Depth:6.5Mm Rohs Compliant: Yes |Littelfuse 0157008.DR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
F2972CT-ND
|
DigiKey | FUSE BRD MNT 8A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19 In Stock |
|
$1.1600 / $2.7100 | Buy Now |
DISTI #
576-0157008.DR
|
Mouser Electronics | Surface Mount Fuses 260C 8A SMF NANO CLIP VFA RoHS: Compliant | 214 |
|
$1.2300 / $2.5600 | Buy Now |
DISTI #
V72:2272_06403115
|
Arrow Electronics | Fuse Chip Very Fast Acting 8A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2132 Container: Cut Strips | Americas - 500 |
|
$1.1900 / $1.6440 | Buy Now |
DISTI #
75569388
|
RS | SMF NANO FUSE CLIP VFA RoHS 260C 8A Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 / $1.9000 | RFQ |
DISTI #
87772230
|
Verical | Fuse Chip Very Fast Acting 8A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus Min Qty: 23 Package Multiple: 1 Date Code: 2411 | Americas - 1206 |
|
$1.4000 / $2.4000 | Buy Now |
DISTI #
59414487
|
Verical | Fuse Chip Very Fast Acting 8A 125V SMD Solder Pad 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus Min Qty: 5 Package Multiple: 1 Date Code: 2132 | Americas - 500 |
|
$1.1900 / $1.6440 | Buy Now |
|
Quest Components | FUSE,8A,125V,FAST ACTING,SMD,2510-CASE | 29 |
|
$1.2000 / $1.5000 | Buy Now |
DISTI #
0157008.DR
|
TME | Fuse: fuse, 8A, 125VAC, 125V, 32VDC,125VDC, ultra rapid, ceramic Min Qty: 1500 | 0 |
|
$2.3200 | RFQ |
DISTI #
0157008.DR
|
IBS Electronics | FUSE CHIP VERY FAST ACTING 8A 125V HOLDER CLIP 6.5 X 3.7 X 3.9MM CERAMIC T/R Min Qty: 1500 Package Multiple: 1 | 0 |
|
$1.2935 / $1.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0157008.DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0157008.DR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 8A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | PSE; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
The recommended soldering temperature for the 0157008.DR is between 250°C to 260°C for a maximum of 5 seconds.
Yes, the 0157008.DR is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
The maximum surge current rating for the 0157008.DR is 100A for a duration of 8.3ms.
Yes, the 0157008.DR is designed to operate in high-temperature environments, with a maximum operating temperature of 150°C.
Yes, the 0157008.DR meets the requirements for automotive applications, including AEC-Q200 qualification.