Part Details for 015403.5DRL by Littelfuse Inc
Results Overview of 015403.5DRL by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
015403.5DRL Information
015403.5DRL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-403HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
68015-403-080034LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 015403.5DRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7815
|
Newark | Acs Smf Omni-Blok Vfa Rohs 260C 3.5A/ Tr |Littelfuse 015403.5DRL RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.8100 | Buy Now |
DISTI #
015403.5DRL-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC SMD Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4904 | Buy Now |
DISTI #
576-015403.5DRL
|
Mouser Electronics | Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 3.5A RoHS: Compliant | 0 |
|
$1.4500 / $2.7900 | Order Now |
DISTI #
V79:2366_23574320
|
Arrow Electronics | Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 1395 |
|
$1.1028 / $1.3492 | Buy Now |
DISTI #
75569352
|
RS | ACS SMF OMNI-BLOK VFA RoHS 260C 3.5A Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.2400 | RFQ |
DISTI #
80322606
|
Verical | Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 6 Package Multiple: 1 Date Code: 2231 | Americas - 1395 |
|
$1.1028 / $1.3492 | Buy Now |
|
Bristol Electronics | 1443 |
|
RFQ | ||
|
Bristol Electronics | 969 |
|
RFQ | ||
|
Quest Components | FUSES/ACCESSORIES | 775 |
|
$1.1136 / $2.6996 | Buy Now |
DISTI #
000000000007258982
|
Sager | ACS SMF OMNI-BLOK VFA ROHS 260C 3.5A Min Qty: 1500 | 0 |
|
Buy Now |
Part Details for 015403.5DRL
015403.5DRL CAD Models
015403.5DRL Part Data Attributes
|
015403.5DRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
015403.5DRL
Littelfuse Inc
Electric Fuse, Fast Blow, 3.5A, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE |
015403.5DRL Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the 015403.5DRL involves keeping the fuse as close as possible to the power source, using a wide copper trace to reduce voltage drop, and ensuring good thermal conduction to dissipate heat.
-
While the 015403.5DRL has a high melting I²t rating, it's essential to consider the ambient temperature and ensure it doesn't exceed the maximum operating temperature of 125°C. Derating may be necessary for high-temperature applications.
-
To select the correct fuse value, consider the maximum current, voltage, and power requirements of your circuit. Consult the datasheet and application notes to determine the appropriate fuse rating and ensure it meets your specific needs.
-
The 015403.5DRL is designed for general-purpose applications and may not be suitable for high-frequency applications. For high-frequency circuits, consider using a fuse specifically designed for high-frequency use, such as those with a lower inductance and higher frequency rating.
-
Yes, the 015403.5DRL can be used in a redundant or parallel configuration to increase the overall current rating or improve system reliability. However, ensure that the fuses are properly sized and configured to avoid unwanted tripping or overheating.