-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 7A, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0154007.DRL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7807
|
Newark | Acs Smf Omni-Blok Vfa Rohs 260C 7A/ Tr |Littelfuse 0154007.DRL RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.8100 | Buy Now |
DISTI #
F12115CT-ND
|
DigiKey | FUSE BRD MNT 7A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
221 In Stock |
|
$1.3664 / $3.1400 | Buy Now |
DISTI #
576-0154007.DRL
|
Mouser Electronics | Surface Mount Fuses ACS SMF OMNI-BLOK VFA RoHS 260C 7A RoHS: Compliant | 206 |
|
$1.3600 / $3.1400 | Buy Now |
DISTI #
75569341
|
RS | ACS SMF OMNI-BLOK VFA RoHS 260C 7A Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 | RFQ |
DISTI #
000000000007258964
|
Sager | ACS SMF OMNI-BLOK VFA ROHS 260C 7A Min Qty: 1500 | 0 |
|
Buy Now | |
|
Vyrian | Miscellaneous Components | 466 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0154007.DRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0154007.DRL
Littelfuse Inc
Electric Fuse, Fast Blow, 7A, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE |
The recommended PCB footprint for the 0154007.DRL is a rectangular pad with dimensions of 1.5mm x 0.8mm, with a 0.5mm radius corner. The pad should be centered on the component and have a 0.2mm clearance around the perimeter.
To ensure reliable soldering of the 0154007.DRL, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Use a gentle touch and avoid applying excessive pressure, which can damage the component.
The maximum operating temperature range for the 0154007.DRL is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
Yes, the 0154007.DRL is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
To prevent electrostatic discharge (ESD) damage, handle the 0154007.DRL with an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component's pins or leads, and use ESD-safe packaging and storage materials.