Part Details for 0154007.DRT by Littelfuse Inc
Results Overview of 0154007.DRT by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0154007.DRT Information
0154007.DRT by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0154007.DRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4995
|
Newark | Fuse W/ Holder, 7A, Slow Blow, Fuse Current:7A, Blow Characteristic:Slow Blow, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:9.73Mm X 5.03Mm, Product Range:Nano2 Omni-Blok 154 Series Rohs Compliant: Yes |Littelfuse 0154007.DRT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 390 |
|
$1.8500 / $2.1900 | Buy Now |
DISTI #
64R7808
|
Newark | Acs Smf Omni-Blok Sb Rohs 7A/ Tr Rohs Compliant: Yes |Littelfuse 0154007.DRT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
F4164CT-ND
|
DigiKey | FUSE BRD MNT 7A 72VAC 60VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8861 In Stock |
|
$1.5001 / $3.4200 | Buy Now |
DISTI #
576-0154007.DRT
|
Mouser Electronics | Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 7A RoHS: Compliant | 2021 |
|
$1.4900 / $2.6700 | Buy Now |
DISTI #
P40:2555_24241118
|
Arrow Electronics | Fuse Chip Slow Blow Acting 7A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 1 Package Multiple: 1 | Europe - 1012 |
|
$1.6537 / $2.1417 | Buy Now |
DISTI #
75569342
|
RS | ACS SMF OMNI-BLOK SB RoHS 7A Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 | RFQ |
|
Future Electronics | 154 Series 7 A Slo-Blo OMNI-BLOK Fuse Holder Assembly RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$1.3900 | Buy Now |
DISTI #
88036855
|
Verical | Fuse Chip Slow Blow Acting 7A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 1500 Package Multiple: 1500 Date Code: 2448 | Americas - 10500 |
|
$2.3030 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for 0154007.DRT
0154007.DRT CAD Models
0154007.DRT Part Data Attributes
|
0154007.DRT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0154007.DRT
Littelfuse Inc
Electric Fuse, Time Lag Blow, 7A, Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE |
0154007.DRT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 0154007.DRT is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 0154007.DRT is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
-
The maximum surge current rating for the 0154007.DRT is 100A for a duration of 8.3ms.
-
Yes, the 0154007.DRT is designed to operate in high-temperature environments, with a maximum operating temperature of 150°C.
-
Yes, the 0154007.DRT meets the requirements for use in automotive applications, including compliance with ISO 16750-2 and IEC 60747-5-5 standards.