-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1A, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0154001.DRTL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2604
|
Newark | Fuse W/ Holder, Slow Blow, 1A, Fuse Current:1A, Product Range:Nano2 Omni-Blok 154Tl Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Slow Blow, Fuse Case Style:Fuse With Holder, Breaking Capacity Currentrohs Compliant: Yes |Littelfuse 0154001.DRTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1419 |
|
$1.8400 / $3.2100 | Buy Now |
DISTI #
F6777CT-ND
|
DigiKey | FUSE BRD MNT 1A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1559 In Stock |
|
$1.5001 / $3.4200 | Buy Now |
DISTI #
576-0154001.DRTL
|
Mouser Electronics | Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1A RoHS: Compliant | 234 |
|
$1.5000 / $3.1400 | Buy Now |
DISTI #
V79:2366_27379481
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 993 |
|
$1.4000 | Buy Now |
DISTI #
75569334
|
RS | ACS SMF OMNI-BLOK SB RoHS 260C 1A Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 | RFQ |
DISTI #
70794298
|
Verical | Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 32 Package Multiple: 1 Date Code: 2301 | Americas - 1350 |
|
$2.1291 / $2.6264 | Buy Now |
DISTI #
66750473
|
Verical | Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL Min Qty: 5 Package Multiple: 1 Date Code: 2208 | Americas - 993 |
|
$1.4000 | Buy Now |
|
Quest Components | 1080 |
|
$2.2440 / $4.4880 | Buy Now | |
DISTI #
0154001.DRTL
|
TTI | Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 260C 1A RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.4900 | Buy Now |
DISTI #
000000000007258946
|
Sager | ACS SMF OMNI-BLOK SB ROHS 260C 1A Min Qty: 1500 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0154001.DRTL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0154001.DRTL
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE |
A good PCB layout for the 0154001.DRTL would involve keeping the input and output traces separate, using a ground plane, and minimizing the length of the traces to reduce electromagnetic interference (EMI).
The 0154001.DRTL has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features to protect the device from voltage fluctuations. It can withstand overvoltages up to 30V and has a UVLO threshold of around 2.5V.
The 0154001.DRTL has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
Yes, the 0154001.DRTL is designed to meet the requirements of high-reliability applications, including automotive, industrial, and medical devices. It has a high MTBF (mean time between failures) and is built with high-quality components to ensure long-term reliability.
The 0154001.DRTL has built-in EMI and RFI filtering capabilities, which help to reduce electromagnetic radiation and improve the device's immunity to external interference.