Part Details for 0151661019 by Molex
Results Overview of 0151661019 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151661019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151661019-ND
|
DigiKey | CABLE FFC/FPC 31POS 0.5MM 6" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6046 | Buy Now |
DISTI #
000000000003665662
|
Sager | FFC & FPC Connectors FFC 0.5 Type A 31 Ckts lgt 152 | 0 |
|
Buy Now |