Part Details for 0151660233 by Molex
Results Overview of 0151660233 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11308-ND
|
DigiKey | CABLE FFC/FPC 22POS 0.5MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
461 In Stock |
|
$1.2551 / $2.2100 | Buy Now |
DISTI #
0151660233
|
Avnet Americas | FFC Jumper Cable 22Conductors 0.102m 60VAC 0.5A Bag - Bulk (Alt: 0151660233) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1232 / $1.2740 | Buy Now |
DISTI #
MOL15166-0233
|
Heilind Electronics | FFC 0.50 TYPE A 22 CKTS LGT 1 2 | Americas - 0 in Stock |
|
$1.1242 / $1.3628 | Buy Now |
DISTI #
000000000003665049
|
Sager | FFC & FPC Connectors FFC 0.50 Type A 22 ckts lgt 102 Min Qty: 1000 | 0 |
|
$1.1700 / $1.3000 | Buy Now |
|
Cytech Systems Limited | CABLE FFC/FPC 22POS 0.5MM 4" | 1000 |
|
RFQ |
Part Details for 0151660233
0151660233 CAD Models
0151660233 Part Data Attributes
|
0151660233
Molex
Buy Now
Datasheet
|
Compare Parts:
0151660233
Molex
FFC 0.50 TYPE A 22 CKTS LGT 102
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151660233
This table gives cross-reference parts and alternative options found for 0151660233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151660233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0151660804 | Molex | Check for Price | Cable Assembly, | 0151660233 vs 0151660804 |
0151660529 | Molex | Check for Price | FFC 0.50 TYPE A 48 CKTS LGT 229 | 0151660233 vs 0151660529 |
0151005 | Lapp Group | Check for Price | Wire And Cable, | 0151660233 vs 0151005 |
0151661057 | Molex | Check for Price | Cable Assembly, | 0151660233 vs 0151661057 |
0151661090 | Molex | Check for Price | FFC 0.5 TYPE D 37 CKTS LGT 229 | 0151660233 vs 0151661090 |
0151660186 | Molex | Check for Price | FFC 0.50 TYPE D 18 CKTS LGT 51 | 0151660233 vs 0151660186 |
0151660241 | Molex | Check for Price | FFC 0.50 TYPE A 22 CKTS LGT 203 | 0151660233 vs 0151660241 |
0151660088 | Molex | Check for Price | FFC 0.50 TYPE D 8 CKTS LGT 203 | 0151660233 vs 0151660088 |
0151660393 | Molex | Check for Price | FFC 0.50 TYPE A 36 CKTS LGT 178 | 0151660233 vs 0151660393 |
0151661203 | Molex | Check for Price | Cable Assembly, | 0151660233 vs 0151661203 |
0151660233 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the 0151660233 connector is to mate the keying feature first, followed by the contacts. This ensures proper alignment and prevents damage to the connector.
-
Yes, the 0151660233 connector is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and securing procedures to ensure the connector remains secure and functional.
-
The maximum operating temperature for the 0151660233 connector is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
-
The 0151660233 connector has a IP67 rating, which means it is protected against dust and temporary immersion in water up to 1 meter for 30 minutes. However, it's not recommended for use in environments with exposure to harsh chemicals or prolonged immersion in water.
-
The recommended torque for the screw terminals on the 0151660233 connector is 0.5-1.5 Nm (4-12 in-lbs). Over-tightening may damage the connector or terminals.