Part Details for 0150220230 by Molex
Results Overview of 0150220230 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150220230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25238-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 2" Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.9373 / $8.0400 | Buy Now |
DISTI #
MOL15022-0230
|
Heilind Electronics | LVDS 0.5mm 51mm 30Ckts AU 501786/501864 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0150220230
0150220230 CAD Models
0150220230 Part Data Attributes
|
0150220230
Molex
Buy Now
Datasheet
|
Compare Parts:
0150220230
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150220230
This table gives cross-reference parts and alternative options found for 0150220230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150220230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0151340306 | Molex | $2.0713 | Cable Assembly, | 0150220230 vs 0151340306 |
0151360502 | Molex | $2.8497 | MICROCLASP 5 CIRCUIT 150MM | 0150220230 vs 0151360502 |
0151360603 | Molex | $3.7561 | MICROCLASP 6 CIRCUIT 300MM | 0150220230 vs 0151360603 |
0151370306 | Molex | $3.9113 | Cable Assembly, | 0150220230 vs 0151370306 |
0151370602 | Molex | $4.9566 | Cable Assembly, | 0150220230 vs 0151370602 |
0151320803 | Molex | Check for Price | Cable Assembly, | 0150220230 vs 0151320803 |
0151321202 | Molex | Check for Price | Cable Assembly, | 0150220230 vs 0151321202 |
0150211033 | Molex | Check for Price | Cable Assembly, | 0150220230 vs 0150211033 |
0151321005 | Molex | Check for Price | Cable Assembly, | 0150220230 vs 0151321005 |
0150220280 | Molex | Check for Price | Wire And Cable, | 0150220230 vs 0150220280 |
0150220230 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the 0150220230 connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the 0150220230 connector is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and fastening procedures to ensure the connector remains secure.
-
The maximum operating temperature for the 0150220230 connector is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
-
While it's possible to use a different wire gauge, it's not recommended. Using a wire gauge that's not specified in the datasheet may affect the connector's performance, reliability, and durability.
-
To ensure proper EMI shielding, make sure to follow the recommended grounding and shielding procedures outlined in the datasheet. Additionally, use a shielded cable and ensure the connector is properly mated to the PCB or other connector.