Part Details for 0150200346 by Molex
Results Overview of 0150200346 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150200346-ND
|
DigiKey | CABLE FFC/FPC 32POS 0.5MM 5" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
483 In Stock |
|
$2.8079 / $4.9400 | Buy Now |
DISTI #
000000000003460648
|
Sager | FFC & FPC Connectors Premo-Flex 0.50 (Au) Lgt 127 TypeD 32Ckt | 0 |
|
Buy Now |