Part Details for 01070-552 (XHS35F-100-R2-SS-5000-ABZC-28V/V-SM18) by BEI Sensors
Results Overview of 01070-552 (XHS35F-100-R2-SS-5000-ABZC-28V/V-SM18) by BEI Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
01070-552 (XHS35F-100-R2-SS-5000-ABZC-28V/V-SM18) Information
01070-552 (XHS35F-100-R2-SS-5000-ABZC-28V/V-SM18) by BEI Sensors is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2910A/BZC | Rochester Electronics LLC | 2910A - Microprogram Controller - Dual marked (7801702ZC) | |
AM27C010-70DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-70PI-G | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Price & Stock for 01070-552 (XHS35F-100-R2-SS-5000-ABZC-28V/V-SM18)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70527760
|
RS | Encoder, Incremental, Optical,5-28Vin/out,5000 Cycles/turn, IP65,Express,1" Shaft Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 18 |
|
$1,004.8000 | Buy Now |