Part Details for 010632P087 by Essentra Components
Results Overview of 010632P087 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
010632P087 Information
010632P087 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 010632P087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7840-ND
|
DigiKey | MACH SCREW PAN HEAD SLOTTED 6-32 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
784 In Stock |
|
$0.0574 / $0.1200 | Buy Now |
DISTI #
144-010632P087
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, #6-32 Thread, 7/8 Lg RoHS: Compliant | 0 |
|
$0.0410 / $0.1000 | Order Now |
DISTI #
72045122
|
RS | Pan Slotted Screw, #6-32 Thread, 7/8 Lg Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1190 | RFQ |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size 6-32 - Thread Length 22.2 mm (0.875 in) - Head Diameter 6.7 mm (0.263 in) RoHS: Compliant | 0 |
|
$0.0275 / $0.0504 | Buy Now |