Part Details for 01.X.MH.115HHRI0025000000 by CREC
Results Overview of 01.X.MH.115HHRI0025000000 by CREC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
01.X.MH.115HHRI0025000000 Information
01.X.MH.115HHRI0025000000 by CREC is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 01.X.MH.115HHRI0025000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25MHz Surface Mount Crystal 15pF 10ppm SMD3225 Crystals ROHS | 1269 |
|
$0.0408 / $0.0796 | Buy Now |