Part Details for 0090.0002 by Schurter Electronic Components
Results Overview of 0090.0002 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0090.0002 Information
0090.0002 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0090.0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4785
|
Newark | Aso 10.3X38 Fuse 2A F/Carton Box |Schurter 0090.0002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8300 / $11.5100 | Buy Now |
DISTI #
486-2699-ND
|
DigiKey | FUSE CARTRIDGE 2A 1KVDC 5AG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
44 In Stock |
|
$9.4600 / $20.3000 | Buy Now |
DISTI #
0090.0002
|
Avnet Americas | ASO 10.3x38 FUSE 2A F - Boxed Product (Development Kits) (Alt: 0090.0002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$9.4600 / $10.1639 | Buy Now |
DISTI #
693-0090.0002
|
Mouser Electronics | Specialty Fuses ASO 10.3x38 FUSE 2A F RoHS: Compliant | 0 |
|
$11.7500 / $20.2800 | Order Now |
DISTI #
70472351
|
RS | Fuse PV 10x38mm 2A ASO Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4800 | RFQ |
|
Onlinecomponents.com | ASO 10.3x38 FUSE 2A F RoHS: Compliant | 0 |
|
$10.3800 / $15.1400 | Buy Now |
DISTI #
87977958
|
Verical | Fuse Midget Fast Acting 2A 1000V Holder Cartridge 10.3 X 38mm Bulk CSA/UL RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 219 |
|
$9.0860 / $10.1080 | Buy Now |
DISTI #
0090.0002
|
TME | Fuse: fuse, 2A, 1kVDC, gPV, ceramic,cylindrical,industrial, ASO Min Qty: 1 | 0 |
|
$6.3900 / $18.6600 | RFQ |
DISTI #
000000000003422660
|
Sager | ASO 10.3X38, 2 A, , 1000 VDC, GPV, 10.3 X 38 MM, , STANDARD, FUSE Min Qty: 1 | 0 |
|
$9.1200 / $11.1300 | Buy Now |
DISTI #
0090.0002
|
Avnet Abacus | ASO 103x38 FUSE 2A F (Alt: 0090.0002) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0090.0002
0090.0002 CAD Models
0090.0002 Part Data Attributes
|
0090.0002
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0090.0002
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 2A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10.3x38mm | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 240000 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0090.0002
This table gives cross-reference parts and alternative options found for 0090.0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0090.0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPFI002.T | Littelfuse Inc | $16.8288 | Electric Fuse, 2A, 20000A (IR), ROHS COMPLIANT | 0090.0002 vs SPFI002.T |
SPFI002.L | Littelfuse Inc | $16.8760 | Electric Fuse, 2A, 20000A (IR), ROHS COMPLIANT | 0090.0002 vs SPFI002.L |
90.0002 | Schurter Electronic Components | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT | 0090.0002 vs 90.0002 |
0090.0002 Frequently Asked Questions (FAQ)
-
Schurter recommends a minimum PCB spacing of 2mm between the fuse and other components, and a minimum of 1.5mm between the fuse and the PCB edge. A larger spacing is recommended for high-voltage applications.
-
The 0090.0002 fuse is rated for operation up to 125°C, but its performance may degrade above 100°C. Consult Schurter's application notes for high-temperature usage guidelines.
-
Schurter offers a range of fuse holders and clips compatible with the 0090.0002 fuse. Consult Schurter's catalog or website for selection guides and compatibility information.
-
The 0090.0002 fuse has a typical response time of 1-10 seconds at 200% of the rated current. However, this time may vary depending on the application and environmental conditions.
-
The 0090.0002 fuse is suitable for both DC and AC applications. However, the fuse's performance may vary depending on the frequency and waveform of the AC signal.