Part Details for 0072.5561.B1 by Schurter Electronic Components
Results Overview of 0072.5561.B1 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0072.5561.B1 Information
0072.5561.B1 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0072.5561.B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0783
|
Newark | Avtt Varistor 550Vac 14Mm Tht |Schurter 0072.5561.B1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0072.5561.B1
|
Avnet Abacus | Var MOV 550VAC700VDC 6000A 950V Radial Plastic Bag (Alt: 0072.5561.B1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 0072.5561.B1
0072.5561.B1 CAD Models
0072.5561.B1 Part Data Attributes
|
0072.5561.B1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0072.5561.B1
Schurter Electronic Components
RESISTOR, VOLTAGE DEPENDENT, 700V, 255J, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 255 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 700 V |
Alternate Parts for 0072.5561.B1
This table gives cross-reference parts and alternative options found for 0072.5561.B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0072.5561.B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D6994ZOV551RA115 | Maida Development Company | Check for Price | Varistor, 700V, 255J, Through Hole Mount | 0072.5561.B1 vs D6994ZOV551RA115 |
D697ZOV551RA115 | Maida Development Company | Check for Price | Varistor, 700V, 255J, Through Hole Mount | 0072.5561.B1 vs D697ZOV551RA115 |
D69D7ZOV551RA115 | Maida Development Company | Check for Price | Varistor, 700V, 255J, Through Hole Mount | 0072.5561.B1 vs D69D7ZOV551RA115 |
D6993ZOV551RA115 | Maida Development Company | Check for Price | Varistor, 700V, 255J, Through Hole Mount | 0072.5561.B1 vs D6993ZOV551RA115 |
R6921ZOV551RA255 | Maida Development Company | Check for Price | Varistor, 700V, 255J, Through Hole Mount, RADIAL LEADED | 0072.5561.B1 vs R6921ZOV551RA255 |
R69ZOV551RA255 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 700V, 255J, THROUGH HOLE MOUNT, RADIAL LEADED | 0072.5561.B1 vs R69ZOV551RA255 |
D6911ZOV551RA115 | Maida Development Company | Check for Price | Varistor, 700V, 255J, Through Hole Mount | 0072.5561.B1 vs D6911ZOV551RA115 |
D6920ZOV551RA115 | Maida Development Company | Check for Price | Varistor, 700V, 255J, Through Hole Mount | 0072.5561.B1 vs D6920ZOV551RA115 |
D6958ZOV551RA115 | Maida Development Company | Check for Price | Varistor, 700V, 255J, Through Hole Mount | 0072.5561.B1 vs D6958ZOV551RA115 |
R6944ZOV551RA255 | Maida Development Company | Check for Price | Varistor, 700V, 255J, Through Hole Mount | 0072.5561.B1 vs R6944ZOV551RA255 |