Part Details for 0070.3011.A2 by Schurter Electronic Components
Results Overview of 0070.3011.A2 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0070.3011.A2 Information
0070.3011.A2 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51710-070LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S 2P Vertical Header. | |
20021311-00070T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 70 contacts | |
20021121-00070D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 70Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 0070.3011.A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0511
|
Newark | Avts Varistor 30Vac 5Mm Tht |Schurter 0070.3011.A2 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0070.3011.A2
|
Avnet Abacus | SRT00703011A2 (Alt: 0070.3011.A2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Abacus - 0 |
|
Buy Now |
Part Details for 0070.3011.A2
0070.3011.A2 CAD Models
0070.3011.A2 Part Data Attributes
|
0070.3011.A2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0070.3011.A2
Schurter Electronic Components
RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 1.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for 0070.3011.A2
This table gives cross-reference parts and alternative options found for 0070.3011.A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0070.3011.A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERZV05V470 | Panasonic Electronic Components | Check for Price | Varistor, 38V, 1.5J, Through Hole Mount, RADIAL LEADED | 0070.3011.A2 vs ERZV05V470 |
D587ZOV300RA01 | Maida Development Company | Check for Price | Varistor, 38V, 1.5J, Through Hole Mount | 0070.3011.A2 vs D587ZOV300RA01 |
D63252-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 0070.3011.A2 vs D63252-000 |
ERZVH5V470 | Panasonic Electronic Components | Check for Price | Varistor, 38V, 1.5J, Through Hole Mount, RADIAL LEADED | 0070.3011.A2 vs ERZVH5V470 |
ROV05-470K-AP | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 0070.3011.A2 vs ROV05-470K-AP |
ERZV05V470CS | Panasonic Electronic Components | Check for Price | Varistor, 38V, 1.5J, Through Hole Mount, RADIAL LEADED | 0070.3011.A2 vs ERZV05V470CS |
ROV05-470K-S-2 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 0070.3011.A2 vs ROV05-470K-S-2 |
ERZVE5D470 | Panasonic Electronic Components | Check for Price | Varistor, 38V, 1.5J, Through Hole Mount, RADIAL LEADED | 0070.3011.A2 vs ERZVE5D470 |
ERZVD5D470 | Panasonic Electronic Components | Check for Price | Varistor, 38V, 1.5J, Through Hole Mount, RADIAL LEADED | 0070.3011.A2 vs ERZVD5D470 |
CV530K05R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED | 0070.3011.A2 vs CV530K05R |