Part Details for 006353062607515 by KYOCERA Crystal Device Corporation
Results Overview of 006353062607515 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
006353062607515 Information
006353062607515 by KYOCERA Crystal Device Corporation is a Single Part Card Edge Connector.
Single Part Card Edge Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 006353062607515
006353062607515 CAD Models
006353062607515 Part Data Attributes
|
006353062607515
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
006353062607515
KYOCERA Crystal Device Corporation
CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,62 CONTACTS,0.125 PITCH,COMPLIANT FIT TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CRYSTAL DEVICE CORP | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR |
Alternate Parts for 006353062607515
This table gives cross-reference parts and alternative options found for 006353062607515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 006353062607515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
006353062607515 | KYOCERA Corporation | Check for Price | Card Edge Connector, | 006353062607515 vs 006353062607515 |
006353062607615 | KYOCERA Corporation | Check for Price | Card Edge Connector, | 006353062607515 vs 006353062607615 |
006353062607615 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,62 CONTACTS,0.125 PITCH,COMPLIANT FIT TERMINAL | 006353062607515 vs 006353062607615 |