Part Details for 0050579403 by Molex
Results Overview of 0050579403 by Molex
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0050579403 Information
0050579403 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0050579403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2093
|
Newark | Connectors |Molex 0050579403 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WM2901-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
73357 In Stock |
|
$0.1225 / $0.2100 | Buy Now |
DISTI #
0050579403
|
Avnet Americas | Conn Housing Wire to Board Receptacle 3 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0050579403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 250295530000 Factory Stock |
|
$0.0846 / $0.1025 | Buy Now |
DISTI #
0050579403
|
Avnet Americas | Conn Housing Wire to Board Receptacle 3 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0050579403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 250295530000 Factory Stock |
|
$0.0846 / $0.1025 | Buy Now |
DISTI #
V72:2272_07464723
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2226 Container: Cut Strips | Americas - 28621 |
|
$0.2046 / $0.2160 | Buy Now |
DISTI #
E02:0323_01055607
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2253 | Europe - 19153 |
|
$0.1298 | Buy Now |
DISTI #
V36:1790_07464723
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2250 | Americas - 15243 |
|
$0.1084 / $0.2026 | Buy Now |
DISTI #
VDP:6627_07464723
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks | Americas - 10000 |
|
$0.0671 / $0.0879 | Buy Now |
DISTI #
V79:2366_28721784
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Americas - 9907 |
|
$0.0618 / $0.1155 | Buy Now |
DISTI #
V99:2348_07464723
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2206 | Americas - 2549 |
|
$0.0774 / $0.0966 | Buy Now |
Part Details for 0050579403
0050579403 CAD Models
0050579403 Part Data Attributes
|
0050579403
Molex
Buy Now
Datasheet
|
Compare Parts:
0050579403
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.139 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.299 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 0050579403
This table gives cross-reference parts and alternative options found for 0050579403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050579403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50-57-9403 | Molex | $0.1479 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, | 0050579403 vs 50-57-9403 |
0050579403 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0050579403 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 0050579403 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0050579403 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 0050579403 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.