Part Details for 0050375023 by Molex
Results Overview of 0050375023 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0050375023 Information
0050375023 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0050375023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18873-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
41876 In Stock |
|
$0.0675 / $0.1200 | Buy Now |
DISTI #
0050375023
|
Avnet Americas | Conn Wire to Board Housing Receptacle 2 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 0050375023) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 49220 |
|
$0.0651 / $0.0686 | Buy Now |
DISTI #
E02:0323_00037483
|
Arrow Electronics | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Ivory Mini-SPOX Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2328 | Europe - 61844 |
|
$0.0615 | Buy Now |
DISTI #
V99:2348_07463786
|
Arrow Electronics | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Ivory Mini-SPOX Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2102 | Americas - 37689 |
|
$0.0148 / $0.0192 | Buy Now |
DISTI #
P40:2555_10356517
|
Arrow Electronics | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Ivory Mini-SPOX Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | Europe - 25182 |
|
$0.0528 / $0.1019 | Buy Now |
DISTI #
V36:1790_07463786
|
Arrow Electronics | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Ivory Mini-SPOX Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2225 | Americas - 17413 |
|
$0.0600 / $0.1158 | Buy Now |
DISTI #
MOL50-37-5023
|
Heilind Electronics | 2.5 LOW PROFILE HSG 2CKT 52 4-02 | Americas - 22284 in Stock37500 On Order |
|
$0.0542 / $0.0685 | Buy Now |
DISTI #
71298079
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Ivory Mini-SPOX Bag RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2328 | Americas - 61789 |
|
$0.0617 | Buy Now |
DISTI #
53715331
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Ivory Mini-SPOX Bag RoHS: Compliant Min Qty: 376 Package Multiple: 1 Date Code: 2102 | Americas - 37689 |
|
$0.0543 | Buy Now |
DISTI #
80042808
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Ivory Mini-SPOX Bag RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2225 | Americas - 17413 |
|
$0.1158 | Buy Now |
Part Details for 0050375023
0050375023 CAD Models
0050375023 Part Data Attributes
|
0050375023
Molex
Buy Now
Datasheet
|
Compare Parts:
0050375023
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050375023
This table gives cross-reference parts and alternative options found for 0050375023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050375023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50-37-5023 | Molex | $0.0794 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Receptacle, | 0050375023 vs 50-37-5023 |
0050375023 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0050375023 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 0050375023 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0050375023 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 0050375023 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.