Part Details for 004N0100B06440808N by KORATECH
Results Overview of 004N0100B06440808N by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
004N0100B06440808N Information
004N0100B06440808N by KORATECH is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 004N0100B06440808N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-004N0100B06440808NTB-ND
|
DigiKey | 4N 100MM 1.0P 4/4/8/8) P6 Min Qty: 5 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
2322 In Stock |
|
$1.9900 / $29.9900 | Buy Now |