Part Details for 004226503 by Altech Corporation
Results Overview of 004226503 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
004226503 Information
004226503 by Altech Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 004226503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004226503-ND
|
DigiKey | FUSEHVVVTD292MM2A 3/7.2KVD=53MMS Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-004226503
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTD,292mm,2A | 0 |
|
$178.7100 / $198.2700 | Order Now |
DISTI #
71951112
|
RS | Fuse, HV, VVTD, 292mm, 2A 3/7.2kV, d53mm, Striker 80N Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.3100 / $206.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.8500 / $186.9000 | Buy Now |