-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039532284 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3965-ND
|
DigiKey | CONN FFC FPC TOP 28POS 1.25MM RA Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1400 In Stock |
|
$1.6252 / $2.8500 | Buy Now |
DISTI #
0039532284
|
Avnet Americas | Conn FFC/FPC Socket 28 POS 1.25mm Solder RA Through Hole - Trays (Alt: 0039532284) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.2768 / $1.4853 | Buy Now |
DISTI #
0039532284
|
Avnet Americas | Conn FFC/FPC Socket 28 POS 1.25mm Solder RA Through Hole - Trays (Alt: 0039532284) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.2768 / $1.4853 | Buy Now |
DISTI #
MOL39-53-2284
|
Heilind Electronics | 1.25 FFC ZIF HSG ASSY 28CKT | Americas - 0 in Stock |
|
$1.5279 / $1.7712 | Buy Now |
DISTI #
39-53-2284
|
TTI | FFC & FPC Connectors 28CKT R/A THRUHOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tray |
Americas - 70 In Stock |
|
$1.4700 / $2.1600 | Buy Now |
DISTI #
39-53-2284
|
TTI | FFC & FPC Connectors 28CKT R/A THRUHOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tray |
Americas - 70 In Stock |
|
$1.4700 / $2.1600 | Buy Now |
DISTI #
000000000001159698
|
Sager | FFC & FPC Connectors 1.25MM REC 28P RA TOP TH Min Qty: 1400 | 0 |
|
$1.3300 / $1.6600 | Buy Now |
DISTI #
0039532284
|
Avnet Asia | Conn FFC/FPC Socket 28 POS 1.25mm Solder RA Through Hole (Alt: 0039532284) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 42 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039532284
Molex
Buy Now
Datasheet
|
Compare Parts:
0039532284
Molex
Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Bismuth (Sn/Bi) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 0039532284 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 0039532284 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 0039532284 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
No, the 0039532284 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.