Part Details for 0039301161 by Molex
Results Overview of 0039301161 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039301161 Information
0039301161 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0039301161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1370-ND
|
DigiKey | CONN HEADER R/A 16POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
948 In Stock |
|
$2.9779 / $5.0100 | Buy Now |
DISTI #
0039301161
|
Avnet Americas | Pin Header, Power, 4.2 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, Mini-Fit Jr. 5569 - Bulk (Alt: 0039301161) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4960 / $2.8028 | Buy Now |
DISTI #
V99:2348_13978039
|
Arrow Electronics | Conn Wire to Board HDR 16Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2236 | Americas - 1 |
|
$2.8310 / $4.7490 | Buy Now |
DISTI #
MOL39-30-1161
|
Heilind Electronics | MINIFIT JR RA DR /PEGS 30AU V 2 16CKT | Americas - 0 in Stock150 On Order |
|
$3.2275 / $3.7416 | Buy Now |
|
Quest Components | 42 |
|
$4.9234 / $7.3851 | Buy Now | |
DISTI #
39-30-1161
|
TTI | Headers & Wire Housings 16 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1426 In Stock |
|
$3.3300 / $4.4500 | Buy Now |
DISTI #
000000000000039332
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 16P RA 94V-2 Min Qty: 800 | 0 |
|
$2.6000 / $3.1400 | Buy Now |
|
Cytech Systems Limited | CONN HEADER R/A 16POS 4.2MM | 1600 |
|
RFQ |
Part Details for 0039301161
0039301161 CAD Models
0039301161 Part Data Attributes
|
0039301161
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301161
Molex
CONN HEADER 16POS 4.2MM R/A GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 1.37 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |
0039301161 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0039301161 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 0039301161 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0039301161 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 0039301161 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.