-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039288020 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23800-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
18658 In Stock |
|
$0.2689 / $0.5200 | Buy Now |
DISTI #
0039288020
|
Avnet Americas | Conn Power Header 2 POS 4.2mm Solder ST Through Hole 2 Terminal 1 Port Tray - Bulk (Alt: 0039288020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3367 / $0.3479 | Buy Now |
DISTI #
E02:0323_00031375
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2440 | Europe - 43922 |
|
$0.2208 / $0.3536 | Buy Now |
DISTI #
V36:1790_17650848
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2245 | Americas - 33567 |
|
$0.2484 / $0.4774 | Buy Now |
DISTI #
A03:0893_11475225
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Asia - 12000 |
|
$0.1583 / $0.1614 | Buy Now |
DISTI #
V36:1790_07462493
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2503 | Americas - 2319 |
|
$0.2521 / $0.5118 | Buy Now |
DISTI #
V99:2348_07462493
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2207 | Americas - 332 |
|
$0.2274 / $0.3362 | Buy Now |
DISTI #
MOL39-28-8020
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 2CKT 5566-02A-210 | Americas - 4045 in Stock18900 On Order |
|
$0.2857 / $0.3611 | Buy Now |
DISTI #
87549280
|
Verical | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2440 | Americas - 43922 |
|
$0.2215 / $0.3199 | Buy Now |
DISTI #
87113487
|
Verical | Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2245 | Americas - 33567 |
|
$0.2484 / $0.4092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039288020
Molex
Buy Now
Datasheet
|
Compare Parts:
0039288020
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0039288020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039288020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39-28-8020 | Molex | $0.3459 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | 0039288020 vs 39-28-8020 |
39-29-6028 | Molex | $0.6990 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | 0039288020 vs 39-29-6028 |
353170220 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | 0039288020 vs 353170220 |
353170226 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 0039288020 vs 353170226 |
0353170227 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0039288020 vs 0353170227 |
0353170221 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0039288020 vs 0353170221 |
353170224 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 0039288020 vs 353170224 |
0353170220 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 0039288020 vs 0353170220 |
353170221 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 0039288020 vs 353170221 |
353170223 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 0039288020 vs 353170223 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 0039288020 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 0039288020 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 0039288020 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
No, the 0039288020 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.