-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039281083 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3803-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100462 In Stock |
|
$0.4421 / $0.8000 | Buy Now |
DISTI #
0039281083
|
Avnet Americas | Conn Power Header 8 POS 4.2mm Solder ST Through Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039281083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 20079 |
|
$0.6593 / $0.6811 | Buy Now |
DISTI #
V99:2348_07463309
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2225 | Americas - 17410 |
|
$0.2266 / $0.3824 | Buy Now |
DISTI #
V36:1790_07463309
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2226 | Americas - 11939 |
|
$0.5003 / $0.7930 | Buy Now |
DISTI #
E02:0323_00027859
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2446 | Europe - 5349 |
|
$0.4196 / $0.7852 | Buy Now |
DISTI #
E02:0323_14036550
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2301 | Europe - 56 |
|
$0.3208 / $0.3798 | Buy Now |
DISTI #
MOL39-28-1083
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 8CKT | Americas - 26700 in Stock36000 On Order |
|
$0.5802 / $0.7335 | Buy Now |
DISTI #
62279775
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2225 | Americas - 17410 |
|
$0.3824 | Buy Now |
DISTI #
66352258
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2226 | Americas - 11939 |
|
$0.7930 | Buy Now |
DISTI #
87898924
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2446 | Americas - 5340 |
|
$0.4225 / $0.6695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039281083
Molex
Buy Now
Datasheet
|
Compare Parts:
0039281083
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 0039281083 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 0039281083 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 0039281083 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 0039281083 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.