Part Details for 0039014020 by Molex
Results Overview of 0039014020 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039014020 Information
0039014020 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0039014020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19542-ND
|
DigiKey | CONN RCPT HSG 2POS 4.20MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
58508 In Stock |
|
$0.1454 / $0.2500 | Buy Now |
DISTI #
0039014020
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014020) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0985 / $0.1057 | Buy Now |
DISTI #
0039014020
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014020) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0985 / $0.1057 | Buy Now |
DISTI #
MOL39-01-4020
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39-01-4020 | Americas - 12228 in Stock |
|
$0.1242 / $0.1570 | Buy Now |
DISTI #
39-01-4020
|
TTI | Headers & Wire Housings MINIFITJR REC HSG SR 2CKT 94V-2 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 7630 In Stock |
|
$0.1080 / $0.1590 | Buy Now |
DISTI #
39-01-4020
|
TTI | Headers & Wire Housings MINIFITJR REC HSG SR 2CKT 94V-2 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 7630 In Stock |
|
$0.1080 / $0.1590 | Buy Now |
DISTI #
MOL39-01-4020
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL39-01-4020 | 2446 |
|
$0.1242 / $0.1570 | Buy Now |
Part Details for 0039014020
0039014020 CAD Models
0039014020 Part Data Attributes
|
0039014020
Molex
Buy Now
|
Compare Parts:
0039014020
Molex
|
Samacsys Manufacturer | Molex |