Part Details for 0035.9205 by Schurter Electronic Components
Results Overview of 0035.9205 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0035.9205 Information
0035.9205 by Schurter Electronic Components is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 0035.9205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3568
|
Newark | Ast 5 22 S/Plastic Bag |Schurter 0035.9205 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.6110 | Buy Now |
DISTI #
486-7072-ND
|
DigiKey | LED HOLDER T1 3/4 - BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
416 In Stock |
|
$0.3752 / $1.1200 | Buy Now |
DISTI #
0035.9205
|
Avnet Americas | AST LED HOLDER 4WAY 2ER 5MM - Bag (Alt: 0035.9205) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bag | 0 |
|
$0.3510 / $0.3853 | Buy Now |
DISTI #
693-0035.9205
|
Mouser Electronics | LED Mounting Hardware AST ABSTANDSTUECK 2ER 5MM RoHS: Compliant | 0 |
|
$0.3380 / $0.4600 | Order Now |
DISTI #
70434237
|
RS | LED Holder, for Two T1-3/4, 5mm LEDs, 1x2 Configuration, Thermoplastic, AST Min Qty: 400 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4240 / $0.4990 | RFQ |
|
Onlinecomponents.com | AST LED HOLDER 4WAY 2ER 5MM RoHS: Compliant | 0 |
|
$0.3535 / $0.5190 | Buy Now |
|
Quest Components | 200 |
|
$0.6180 / $1.2360 | Buy Now | |
DISTI #
000000000000279562
|
Sager | LED Mounting Hardware AST ABSTANDSTUECK 2ER 5MM Min Qty: 1 | 0 |
|
$0.3253 / $0.3971 | Buy Now |
DISTI #
0035.9205
|
Avnet Abacus | AST LED HOLDER 4WAY 2ER 5MM (Alt: 0035.9205) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AST LED HOLDER 4WAY 2ER 5MM RoHS: Compliant | 0 |
|
$0.3535 / $0.5190 | Buy Now |
Part Details for 0035.9205
0035.9205 CAD Models
0035.9205 Part Data Attributes
|
0035.9205
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.9205
Schurter Electronic Components
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |