Part Details for 0035.1352 by Schurter Electronic Components
Results Overview of 0035.1352 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0035.1352 Information
0035.1352 by Schurter Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 0035.1352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3475
|
Newark | Srl 3Mm Ye Lying Crosswise/Carton Box |Schurter 0035.1352 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$6.2600 / $7.8300 | Buy Now |
DISTI #
486-4616-ND
|
DigiKey | LED CBI 3MM YLW RA Min Qty: 200 Lead time: 11 Weeks Container: - | Temporarily Out of Stock |
|
$5.5533 | Buy Now |
DISTI #
0035.1352
|
Avnet Americas | LED HOLDER SRL WITH LED YE - Boxed Product (Development Kits) (Alt: 0035.1352) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Box | 0 |
|
$4.5475 / $4.8858 | Buy Now |
DISTI #
693-0035.1352
|
Mouser Electronics | LED Circuit Board Indicators SRL LEUCHTDIODENF. GE | 0 |
|
$4.5400 | Order Now |
DISTI #
70434227
|
RS | LED Holder w/Yellow T1, 3mm LED, 90-Degree Pin Leads, Left/Right, SRL Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0100 / $5.9000 | RFQ |
|
Onlinecomponents.com | LED HOLDER SRL WITH LED YE RoHS: Compliant | 200 Factory Stock |
|
$4.9900 / $7.2800 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
000000000000279363
|
Sager | LED Circuit Board Indicators SRL LEUCHTDIODENF. GE Min Qty: 1 | 0 |
|
$4.3800 / $5.3500 | Buy Now |
DISTI #
0035.1352
|
Avnet Abacus | LED HOLDER SRL WITH LED YE (Alt: 0035.1352) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED HOLDER SRL WITH LED YE RoHS: Compliant | 200 Factory Stock |
|
$4.9900 / $7.2800 | Buy Now |
Part Details for 0035.1352
0035.1352 CAD Models
0035.1352 Part Data Attributes
|
0035.1352
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.1352
Schurter Electronic Components
Single Color LED, Yellow, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Min | 0.0063 cd | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 15 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 60 deg |
0035.1352 Frequently Asked Questions (FAQ)
-
Schurter recommends a minimum PCB spacing of 2mm between the fuse and other components, and a minimum of 1.5mm between the fuse and the PCB edge. A larger spacing is recommended for high-voltage applications.
-
The 0035.1352 fuse is rated for operation up to 125°C, but its performance may degrade above 100°C. Consult Schurter's application notes for high-temperature usage guidelines.
-
Schurter offers a range of fuse holders and clips compatible with the 0035.1352 fuse. Consult Schurter's catalog or website for selection guides and compatibility information.
-
The 0035.1352 fuse has a typical response time of 1-10 seconds, depending on the overcurrent condition. Consult Schurter's application notes for more information on fuse response times.
-
The 0035.1352 fuse is suitable for both DC and AC applications, but its performance may vary depending on the specific application. Consult Schurter's application notes for guidance on using this fuse in DC or AC-only applications.