Part Details for 0035.1282 by Schurter Electronic Components
Results Overview of 0035.1282 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0035.1282 Information
0035.1282 by Schurter Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 0035.1282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3467
|
Newark | Srl 5Mm Ye Lying Lenghtwise/Carton Box |Schurter 0035.1282 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $9.9600 | Buy Now |
DISTI #
0035.1282-ND
|
DigiKey | HOLDER LED 5MM YELLOW RA Min Qty: 200 Lead time: 11 Weeks Container: - | Temporarily Out of Stock |
|
$7.5166 | Buy Now |
DISTI #
0035.1282
|
Avnet Americas | LED HOLDER SRL WITH LED YE - Boxed Product (Development Kits) (Alt: 0035.1282) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Box | 0 |
|
$6.3150 / $6.7848 | Buy Now |
DISTI #
693-0035.1282
|
Mouser Electronics | LED Circuit Board Indicators SRL LEUCHTDIODENF. GE | 0 |
|
$6.3200 | Order Now |
DISTI #
70434352
|
RS | LED Holder w/Yellow T1-3/4, 5mm LED, 90-Degree Pin Leads, Front/Back, SRL Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0900 / $10.7000 | RFQ |
|
Onlinecomponents.com | LED HOLDER SRL WITH LED YE RoHS: Compliant |
4 In Stock |
|
$6.2700 / $15.1140 | Buy Now |
DISTI #
87606482
|
Verical | LED Holder for T1 3/4 LED RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 100 |
|
$2.1140 / $2.1560 | Buy Now |
DISTI #
51699354
|
Verical | LED Holder for T1 3/4 LED RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1505 | Americas - 4 |
|
$10.5040 / $17.8620 | Buy Now |
DISTI #
0035.1282
|
TME | LED, in housing, 5mm, No.of diodes: 1, yellow, 30mA, Lens: yellow Min Qty: 1 | 100 |
|
$1.4800 / $2.1900 | Buy Now |
DISTI #
000000000000279357
|
Sager | LED Circuit Board Indicators SRL LEUCHTDIODENF. GE Min Qty: 1 | 0 |
|
$6.0900 / $7.4300 | Buy Now |
Part Details for 0035.1282
0035.1282 CAD Models
0035.1282 Part Data Attributes
|
0035.1282
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.1282
Schurter Electronic Components
Single Color LED, Yellow, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Min | 0.0063 cd | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 15 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 5 mm | |
Viewing Angle | 60 deg |