Part Details for 0035.1262 by Schurter Electronic Components
Results Overview of 0035.1262 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0035.1262 Information
0035.1262 by Schurter Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 0035.1262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3461
|
Newark | Srl 5Mm Ye Lying Straight/Carton Box |Schurter 0035.1262 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $9.0400 | Buy Now |
DISTI #
0035.1262-ND
|
DigiKey | LED HOLDER 5MM YL THROUGH HOLE Min Qty: 200 Lead time: 11 Weeks Container: - | Temporarily Out of Stock |
|
$6.3451 | Buy Now |
DISTI #
0035.1262
|
Avnet Americas | SRL LEUCHTDIODENF. GE - Boxed Product (Development Kits) (Alt: 0035.1262) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Box | 0 |
|
$5.4665 / $5.6473 | Buy Now |
DISTI #
693-0035.1262
|
Mouser Electronics | LED Circuit Board Indicators SRL LEUCHTDIODENF. GE | 0 |
|
$5.2600 | Order Now |
DISTI #
70434346
|
RS | LED Holder w/Yellow T1-3/4, 5mm LED, Straight Pin Leads, SRL Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5800 / $8.9000 | RFQ |
|
Onlinecomponents.com | SRL LEUCHTDIODENF. GE RoHS: Compliant | 0 |
|
$5.7700 / $8.4100 | Buy Now |
DISTI #
87611016
|
Verical | LED Holder for T1 3/4 LED RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 185 |
|
$1.4420 / $1.4560 | Buy Now |
DISTI #
0035.1262
|
TME | LED, in housing, 5mm, No.of diodes: 1, yellow, 30mA, Lens: yellow Min Qty: 1 | 185 |
|
$1.0000 / $1.4800 | Buy Now |
DISTI #
000000000000279352
|
Sager | LED Circuit Board Indicators SRL LEUCHTDIODENF. GE Min Qty: 1 | 0 |
|
$5.0700 / $6.1800 | Buy Now |
DISTI #
0035.1262
|
Avnet Abacus | SRL LEUCHTDIODENF GE (Alt: 0035.1262) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0035.1262
0035.1262 CAD Models
0035.1262 Part Data Attributes
|
0035.1262
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.1262
Schurter Electronic Components
Single Color LED, Yellow, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Min | 0.0063 cd | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 15 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 60 deg |
0035.1262 Frequently Asked Questions (FAQ)
-
Schurter recommends a minimum PCB spacing of 2mm between the fuse and other components, and a minimum of 1.5mm between the fuse and the PCB edge. A fuse holder or clip is also recommended to ensure secure mounting.
-
Yes, the 0035.1262 fuse is designed to withstand high-vibration environments. However, it's recommended to follow Schurter's guidelines for vibration testing and to ensure proper mounting and soldering to prevent damage.
-
The 0035.1262 fuse has a rated operating temperature range of -40°C to 125°C. However, derating may be necessary for temperatures above 85°C. Consult Schurter's application notes for specific guidance on high-temperature applications.
-
Yes, the 0035.1262 fuse is designed to handle high inrush currents. However, the fuse's melting integral (I²t) should be considered to ensure the fuse can withstand the inrush current without false tripping. Consult Schurter's application notes for guidance on inrush current handling.
-
Yes, the 0035.1262 fuse is compatible with lead-free soldering processes. However, Schurter recommends following the recommended soldering profile and temperature guidelines to ensure reliable connections.