Part Details for 0035.0728 by Schurter Electronic Components
Results Overview of 0035.0728 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0035.0728 Information
0035.0728 by Schurter Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100353QI | Rochester Electronics LLC | 100353 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28 | |
100355QI | Rochester Electronics LLC | 100355 - Low Power Quad Multiplexer/Latch | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT |
Price & Stock for 0035.0728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3439
|
Newark | Lfm Internal Reflector Black Dull 5V Ye/Carton Box |Schurter 0035.0728 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0700 / $20.7800 | Buy Now |
DISTI #
0035.0728-ND
|
DigiKey | LED REFLECTOR INTERNAL 5MM YELLW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$15.8397 / $24.9200 | Buy Now |
DISTI #
0035.0728
|
Avnet Americas | LFM LED-HOLDER DYE - Boxed Product (Development Kits) (Alt: 0035.0728) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 3 Days Container: Box | 0 |
|
$15.2568 / $15.7615 | Buy Now |
DISTI #
693-0035.0728
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LFM LED-FASSUNG DGE RoHS: Compliant | 0 |
|
$14.6700 | Order Now |
DISTI #
70434343
|
RS | Panel LED,6.4mm Mounting Hole Size, Yellow LED, Solder Term,5 mm Lamp Size,24 V Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3900 / $25.1700 | RFQ |
|
Onlinecomponents.com | LFM LED-HOLDER DYE RoHS: Compliant | 0 |
|
$14.5700 / $30.5100 | Buy Now |
DISTI #
0035.0728
|
TME | Indicator: LED Min Qty: 1 | 0 |
|
$6.6800 / $8.0600 | RFQ |
DISTI #
000000000000066917
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LFM LED-FASSUNG DGE Min Qty: 1 | 0 |
|
$14.1400 / $17.2600 | Buy Now |
DISTI #
0035.0728
|
Avnet Abacus | LFM LEDHOLDER DYE (Alt: 0035.0728) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LFM LED-HOLDER DYE RoHS: Compliant | 0 |
|
$14.5700 / $30.5100 | Buy Now |
Part Details for 0035.0728
0035.0728 CAD Models
0035.0728 Part Data Attributes
|
0035.0728
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.0728
Schurter Electronic Components
Single Color LED, Yellow, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 3.75 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 586 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 4 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 0035.0728
This table gives cross-reference parts and alternative options found for 0035.0728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0035.0728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0035.0733 | Schurter Electronic Components | Check for Price | Single Color LED, Yellow, T-1 3/4, 5mm | 0035.0728 vs 0035.0733 |