Part Details for 0034.7309 by Schurter Electronic Components
Results Overview of 0034.7309 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.7309 Information
0034.7309 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0034.7309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4034
|
Newark | Mstu 250 Fuse T 250Ma/Blister Reel |Schurter 0034.7309 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 | Buy Now |
DISTI #
486-7091-1-ND
|
DigiKey | FUSE BRD MNT 250MA 250VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4412 / $0.5783 | Buy Now |
DISTI #
0034.7309
|
Avnet Americas | MSTU 250 FUSE 200mA T - Bag (Alt: 0034.7309) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4412 / $0.4741 | Buy Now |
DISTI #
693-0034.7309
|
Mouser Electronics | Fuses with Leads - Through Hole MSTU 250 FUSE 200mAT | 0 |
|
$0.4420 | Order Now |
DISTI #
70432320
|
RS | Fuse Subminiature Time-Lag 0.25A 250VAC 8.5x8.5mm 2-Pin/Short PCB Mnt Tape/Reel Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Onlinecomponents.com | MSTU 250 FUSE 200mA T RoHS: Compliant | 0 |
|
$0.4484 / $0.5270 | Buy Now |
DISTI #
000000000002653815
|
Sager | MSTU 250, 0.25 A, 250 VAC, TIME-LAG T, FUSE, SUBMINIATURE FUSE Min Qty: 1 | 0 |
|
$0.4253 / $0.5191 | Buy Now |
|
Master Electronics | MSTU 250 FUSE 200mA T RoHS: Compliant | 0 |
|
$0.4484 / $0.5270 | Buy Now |
Part Details for 0034.7309
0034.7309 CAD Models
0034.7309 Part Data Attributes
|
0034.7309
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.7309
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 14 INCH | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.7309
This table gives cross-reference parts and alternative options found for 0034.7309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.7309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3740250041 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0034.7309 vs 3740250041 |
PDP.250 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 0034.7309 vs PDP.250 |
0875.250MXEP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0034.7309 vs 0875.250MXEP |
0674.250DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | 0034.7309 vs 0674.250DRT4 |
0673.250MXE | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 0.25A, 250VAC, 50A (IR), Through Hole, | 0034.7309 vs 0673.250MXE |