Part Details for 0034.7109 by Schurter Electronic Components
Results Overview of 0034.7109 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.7109 Information
0034.7109 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51727-10900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Right Angle Header. | |
10045597-109LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide module receptacle low profile. | |
10022671-092LF | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 0034.7109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1354
|
Newark | Mstu 250 Fuse T 250Ma/Plastic Bag |Schurter 0034.7109 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.6550 | Buy Now |
DISTI #
486-2658-ND
|
DigiKey | FUSE BRD MNT 250MA 250VAC RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5563 | Buy Now |
DISTI #
0034.7109
|
Avnet Americas | MSTU 250 FUSE 250mA T - Bag (Alt: 0034.7109) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4012 / $0.4311 | Buy Now |
DISTI #
693-0034.7109
|
Mouser Electronics | Fuses with Leads - Through Hole MSTU 250 FUSE 250mAT | 0 |
|
$0.4020 / $0.4200 | Order Now |
DISTI #
70432274
|
RS | Fuse Subminiature Time-Lag 0.25 A 250 VAC 8.5x8.5mm 2-Pin, Short PCB Mnt Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.5900 | RFQ |
|
Onlinecomponents.com | MSTU 250 FUSE 250mA T RoHS: Compliant | 0 |
|
$0.4202 / $0.6170 | Buy Now |
DISTI #
0034.7109
|
TME | Fuse: fuse, 0.25A, 250VAC, time-lag, TR5, MSTU 250 Min Qty: 1 | 0 |
|
$0.4370 / $0.8690 | RFQ |
DISTI #
000000000002268781
|
Sager | MSTU 250, 0.25 A, 250 VAC, TIME-LAG T, FUSE, SUBMINIATURE FUSE Min Qty: 1 | 0 |
|
$0.3868 / $0.4721 | Buy Now |
DISTI #
0034.7109
|
Avnet Abacus | MSTU 250 FUSE 250mA T (Alt: 0034.7109) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSTU 250 FUSE 250mA T RoHS: Compliant | 0 |
|
$0.4202 / $0.6170 | Buy Now |
Part Details for 0034.7109
0034.7109 CAD Models
0034.7109 Part Data Attributes
|
0034.7109
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.7109
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.7109
This table gives cross-reference parts and alternative options found for 0034.7109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.7109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.7209 | Schurter Electronic Components | $0.8263 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0034.7109 vs 0034.7209 |