Part Details for 0034.6922 by Schurter Electronic Components
Results Overview of 0034.6922 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6922 Information
0034.6922 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0034.6922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B1054
|
Newark | Mxt 250 Fuse T 5A/Plastic Bag |Schurter 0034.6922 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 5200 |
|
$0.7200 / $0.7820 | Buy Now |
DISTI #
486-1483-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
217 In Stock |
|
$0.4972 / $1.3500 | Buy Now |
DISTI #
0034.6922
|
Avnet Americas | Fuse, PCB Leaded, 5 A, 250 VAC, MXT 250, Time Delay, Radial Leaded - Bag (Alt: 0034.6922) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4788 / $0.5144 | Buy Now |
DISTI #
693-0034.6922
|
Mouser Electronics | Fuses with Leads - Through Hole MXT 250 5A T 4.3 RoHS: Compliant | 129 |
|
$0.4790 / $0.5100 | Buy Now |
DISTI #
70432250
|
RS | Fuse Subminiature Time-Lag 5 A 250 VAC 8.5x8.5mm 2-Pin, Short PCB Mnt Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Onlinecomponents.com | MXT 250 FUSE 5A T RoHS: Compliant | 5200 Factory Stock |
|
$0.4955 / $0.7360 | Buy Now |
DISTI #
77786600
|
Verical | Fuse Subminiature Slow Blow Acting 5A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/cULus RoHS: Compliant Min Qty: 137 Package Multiple: 1 | Americas - 483 |
|
$0.5124 | Buy Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
DISTI #
0034.6922
|
TME | Fuse: fuse, 5A, 250VAC, time-lag, TR5, MXT Min Qty: 1 | 529 |
|
$0.2800 / $0.5620 | Buy Now |
DISTI #
FUSE10679
|
Rutronik | MXP250 5,0A 250V slow short pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2218 / $0.2415 | Buy Now |
Part Details for 0034.6922
0034.6922 CAD Models
0034.6922 Part Data Attributes
|
0034.6922
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6922
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 155 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; METI; PSE; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6922
This table gives cross-reference parts and alternative options found for 0034.6922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.6982 | Schurter Electronic Components | $0.9430 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | 0034.6922 vs 0034.6982 |
34.6922 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 5A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.6922 vs 34.6922 |
0034.6922 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 0034.6922 fuse is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the 0034.6922 fuse is designed for high-reliability applications and meets the requirements of IEC 60127-1 and IEC 60127-2 standards.
-
Yes, the 0034.6922 fuse is suitable for automotive applications and meets the requirements of ISO 8820-1 and ISO 8820-2 standards.
-
The minimum order quantity for the 0034.6922 fuse varies depending on the packaging option and the region. Please contact Schurter Electronic Components or an authorized distributor for more information.
-
Yes, the 0034.6922 fuse is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.