Part Details for 0034.6704 by Schurter Electronic Components
Results Overview of 0034.6704 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6704 Information
0034.6704 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0034.6704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3309
|
Newark | Mst 250 Fuse T 80Ma/Carton Box |Schurter 0034.6704 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 / $0.9970 | Buy Now |
DISTI #
486-2624-ND
|
DigiKey | FUSE BRD MNT 80MA 250VAC 125VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6674 / $1.8100 | Buy Now |
DISTI #
0034.6704
|
Avnet Americas | MST 250 FUSE 80mA T - Bag (Alt: 0034.6704) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.6890 / $0.7563 | Buy Now |
DISTI #
693-0034.6704
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 80mA T 18.8 RoHS: Compliant | 0 |
|
$0.6630 / $0.7000 | Order Now |
DISTI #
70432208
|
RS | Fuse Subminiature Time-Lag 0.08 A 250 VAC 8.5x8.5mm 2-Pin, Long PCB Mnt Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $0.9800 | RFQ |
|
Onlinecomponents.com | MST 250 FUSE 80mA T RoHS: Compliant | 300 Factory Stock |
|
$0.6860 / $0.8550 | Buy Now |
DISTI #
0034.6704
|
TME | Fuse: fuse, 0.08A, 250VAC, time-lag, TR5, MST 250 Min Qty: 1 | 0 |
|
$0.4700 / $1.3480 | RFQ |
DISTI #
000000000000279066
|
Sager | MST 250, 0.08 A, 250 VAC, TIME-LAG T, FUSE, SUBMINIATURE FUSE Min Qty: 1 | 0 |
|
$0.6386 / $0.7794 | Buy Now |
DISTI #
0034.6704
|
Avnet Abacus | MST 250 FUSE 80mA T (Alt: 0034.6704) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MST 250 FUSE 80mA T RoHS: Compliant | 300 Factory Stock |
|
$0.6860 / $0.8550 | Buy Now |
Part Details for 0034.6704
0034.6704 CAD Models
0034.6704 Part Data Attributes
|
0034.6704
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6704
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.08 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6704
This table gives cross-reference parts and alternative options found for 0034.6704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.6604 | Schurter Electronic Components | $0.5293 | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.6704 vs 0034.6604 |
0034.6804 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.6704 vs 0034.6804 |
34.6704 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.08A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.6704 vs 34.6704 |