-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6623 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5409
|
Newark | Fuse, Pcb, 6.3A, 250V, Time Delay, Fuse Current:6.3A, Voltage Rating Vac:250Vac, Product Range:Mst 250 Series, Voltage Rating Vdc:250Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:63Arohs Compliant: Yes |Schurter 0034.6623 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$0.3200 | Buy Now |
DISTI #
486-1476-ND
|
DigiKey | FUSE BRD MNT 6.3A 250VAC 63VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3764 In Stock |
|
$0.4236 / $1.1500 | Buy Now |
DISTI #
90B5409
|
Avnet Americas | MST 250 FUSE 6.3A T - Bulk (Alt: 90B5409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 211 Partner Stock |
|
$0.5970 / $0.6550 | Buy Now |
DISTI #
0034.6623
|
Avnet Americas | MST 250 FUSE 6.3A T - Bag (Alt: 0034.6623) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.4173 / $0.4581 | Buy Now |
DISTI #
693-0034.6623
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 6.3A T 4.3 RoHS: Compliant | 719 |
|
$0.4020 / $0.4200 | Buy Now |
DISTI #
70160221
|
RS | Fuse Subminiature Time-Lag 6.3 A 250 VAC 8.5x8.5mm 2-Pin, Short PCB Mnt Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 | RFQ |
|
Onlinecomponents.com | MST 250 FUSE 6.3A T RoHS: Compliant | 7500 Factory Stock |
|
$0.4202 / $0.6170 | Buy Now |
DISTI #
66979776
|
Verical | Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2310 | Americas - 1000 |
|
$0.3645 / $0.4058 | Buy Now |
DISTI #
87363249
|
Verical | Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 144 Package Multiple: 1 | Americas - 319 |
|
$0.4872 | Buy Now |
DISTI #
61360602
|
Verical | Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 211 |
|
$0.5225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.6623
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6623
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 360 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 0034.6623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.6723 | Schurter Electronic Components | $0.5228 | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.6623 vs 0034.6723 |
34.6623 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 6.3A, 250VAC, 125VDC, 10A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.6623 vs 34.6623 |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the manufacturer's application notes.
Yes, the 0034.6623 is designed to withstand vibrations up to 10g according to IEC 60068-2-6, making it suitable for high-vibration applications.
The 0034.6623 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the fuse itself may have a lower temperature rating, so be sure to check the fuse specifications as well.
The 0034.6623 is designed specifically for use with 5x20mm fuses. Using a fuse of a different size or type may not provide proper protection and may void the warranty.
Yes, the 0034.6623 is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these regulations.