-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 4A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6621 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2050
|
Newark | Fuse, Pcb, 4A, 250V, Time Delay, Fuse Current:4A, Voltage Rating Vac:250Vac, Product Range:Mst 250 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:40A Rohs Compliant: Yes |Schurter 0034.6621 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 18100 |
|
$0.5970 | Buy Now |
DISTI #
28AC6018
|
Newark | Mst 250, 4 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes |Schurter 0034.6621 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5970 | Buy Now |
DISTI #
486-1474-ND
|
DigiKey | FUSE BOARD MNT 4A 250VAC 125VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
278 In Stock |
|
$0.4236 / $1.1500 | Buy Now |
DISTI #
0034.6621
|
Avnet Americas | Fuse, PCB Leaded, 4 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded - Bag (Alt: 0034.6621) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 200 |
|
$0.4173 / $0.4581 | Buy Now |
DISTI #
693-0034.6621
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 4A T 4.3 RoHS: Compliant | 459 |
|
$0.4020 / $0.4200 | Buy Now |
DISTI #
70160213
|
RS | Subminiature Fuse, No Reset, 4A, 250V, Temperature Resistant, MST 250 Series Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 506 |
|
$0.4980 | Buy Now |
|
Future Electronics | MST250 Series Time Lag 250 V 4 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Bag | 800Bag |
|
$0.4250 / $0.4650 | Buy Now |
|
Onlinecomponents.com | MST 250 FUSE 4A T RoHS: Compliant |
3000 In Stock 16100 Factory Stock |
|
$0.3748 / $0.4480 | Buy Now |
DISTI #
65155484
|
Verical | Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2243 | Americas - 3000 |
|
$0.4947 / $0.5824 | Buy Now |
DISTI #
88080290
|
Verical | Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 235 Package Multiple: 1 | Americas - 1336 |
|
$0.8595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.6621
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6621
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 4A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 80 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 0034.6621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.6721 | Schurter Electronic Components | $0.5929 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.6621 vs 0034.6721 |
0034.6821 | Schurter Electronic Components | $0.7935 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.6621 vs 0034.6821 |
34.6821 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 125VDC, 10A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.6621 vs 34.6821 |
34.6621 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 125VDC, 10A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.6621 vs 34.6621 |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the manufacturer's application notes.
No, the 0034.6621 is designed for use with fuse links up to 32V DC, and using it with higher voltage ratings may compromise safety and reliability.
Yes, the 0034.6621 is designed to meet the requirements of automotive applications, including high temperatures and vibrations.
Yes, the 0034.6621 is designed to operate in temperatures ranging from -40°C to 125°C, making it suitable for high-temperature environments.
Yes, the 0034.6621 is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.